LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TI CDCE421ARGET

Produttore
Cod. Prod.
CDCE421ARGET
Cod. LCSC
C2662645
Imballo
VQFN-24-EP(4x4)
Numero Cliente
Attr. chiave
1.2GHz 3V~3.6V 1 VQFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS
Scheda TecnicaTI CDCE421ARGET
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ProduttoreTI
ImballoVQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Output Frequency(Max)1.2GHz
Voltage - Supply3V~3.6V
Period Jitter, Peak-to-Peak-;-
Interface-
Phase OffsetNot supported
Features-
InputLVCMOS
Output LevelLVDS;LVPECL
Phase Jitter-
Number of Outputs1

Descrizione

Traduzione AI

The CDCE421A is a high-performance, low phase noise clock generator. It has two fully-integrated, low-noise, LC-based voltage-controlled oscillators (VCOs) that operate in the 1.750-GHz to 2.350-GHz frequency range. It also features an integrated crystal oscillator that operates in conjunction with an external AT-cut crystal to produce a stable frequency reference for the phase-locked loop (PLL) based frequency synthesizer. The output frequency (fOUT) is proportional to the frequency of the input crystal (fXTAL). The prescaler divider, feedback divider, output divider, and VCO selection set the output frequency with respect to fXTAL. The CDCE421A supports one differential LVDS clock output or one differential LVPECL output. All device settings are programmable through a proprietary simple serial interface (SSI). The device operates in 3.3-V supply environment for both LVPECL and LVDS outputs and is characterized for operation from -40°C to +85°C. The CDCE421A is available in a QFN-24 4-mm × 4-mm package.

Caratteristiche

Traduzione AI
  • Single Supply at 3.3 V for LVPECL or LVDS Operation
  • High-Performance Clock Multiplier, Incorporating Crystal Oscillator Circuitry with Integrated Frequency Synthesizer
  • Low Output Jitter: 380 fs RMS typical (from 10 kHz to 20 MHz)
  • Low Phase Noise at High Frequency (708-MHz LVPECL): Typically –109 dBc/Hz at 10 kHz and –146 dBc/Hz at 10 MHz from the carrier
  • Supports Crystal or LVCMOS Input Frequencies from 27.35 MHz to 38.33 MHz
  • Output Frequency Ranges from 10.9 MHz to 766.7 MHz and from 875.2 MHz to 1175 MHz
  • Low-Voltage Differential Signaling (LVDS) Output, 100-Ω Differential Off-Chip Termination, 10.9-MHz to 400-MHz Frequency Range
  • Differential Low-Voltage Positive Emitter Coupled Logic (LVPECL) Outputs, 10.9-MHz to 1.175-GHz Frequency Range
  • Two Fully-Integrated Voltage-Controlled Oscillators (VCO) Support Wide Output Frequency Range
  • Fully Integrated Programmable Loop Filter
  • Typical Power Consumption at 3.3 V: 274 mW in LVDS mode – ±50 mW in LVPECL mode
  • Chip Enable Control Pin
  • Simple Serial Interface Allows Programming after Manufacturing
  • Integrated On-Chip Nonvolatile Memory (EEPROM) Stores Settings Without Applying High Voltage
  • Available in 4-mm × 4-mm QFN-24 Package
  • ESD Protection Exceeds 2 kV (HBM)
  • Industrial Temperature Range: -40°C to ±85°C

Applicazioni

Traduzione AI
  • Low-Cost, High-Frequency Crystal Oscillator