MICROCHIP ZL38063LDF1
| Manufacturer | |
| MPN | ZL38063LDF1 |
| LCSC Part # | C2662582 |
| Packaging | QFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | Microphone Array ASR-assist Audio Processor |
| Datasheet | MICROCHIP ZL38063LDF1 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| Type | Processor | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Master-slave clock negotiation;On-chip digital gain;Mute control;Multi-channel audio;Non-volatile configuration storage | |
| Interface | I2C;SPI;I2S | |
| Voltage - Supply | 1.14V~1.32V;3V~3.6V | |
| Resolution (Bits) | 8kHz~48kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| Type | Processor | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | Master-slave clock negotiation;On-chip digital gain;Mute control;Multi-channel audio;Non-volatile configuration storage | |
| Interface | I2C;SPI;I2S | |
| Voltage - Supply | 1.14V~1.32V;3V~3.6V | |
| Resolution (Bits) | 8kHz~48kHz |
Introduction
The ZL38063 is part of Microsemi's Timberwolf audio processor family of products that improves Automatic Speech Recognition (ASR) performance at extended distances with barge-in capability and is optimized for detecting voice commands. The Microsemi AcuEdge™ Technology ZL38063 device is specifically designed for televisions, set-top boxes, and smart speakers, but works equally well in other connected home applications. The device is capable of both voice control and 2-way full duplex audio with voice enhancements such as Acoustic Echo Cancellation (AEC), Noise Reduction (NR) to improve both the intelligibility and subjective quality of voice in harsh acoustic environments. Microsemi offers additional tools to speed up the product development cycle. The MiTuner™ ZLS38508 or ZLS38508LITE GUI software packages allow a user to interactively configure the ZL38063 device. The optional ZLE38470BADA Automatic Tuning Kit provides automatic tuning and easy control for manual fine tuning adjustments.
Features
- DSP with Voice Hardware Accelerators
- SPI or I²C Slave port for host processor interface
- General purpose UART port for debug
- Master SPI port for serial Flash interface
- Boots from SPI or Flash
- Flash firmware can be updated from SPI Slave
- 14 General Purpose Input/Output (GPIO) pins (11 with the 56 pin WLCSP)
- 2 low power modes controlled by reset
Applications
- Integrated smart home gateways
- Connected home devices:
- Set Top Boxes
- Smart Speakers Digital Assistants
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.2906 | $ 10.29 |
| 10+ | $ 9.9596 | $ 99.60 |
Standard Packaging2700/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| Type | Processor | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Master-slave clock negotiation;On-chip digital gain;Mute control;Multi-channel audio;Non-volatile configuration storage | |
| Interface | I2C;SPI;I2S | |
| Voltage - Supply | 1.14V~1.32V;3V~3.6V | |
| Resolution (Bits) | 8kHz~48kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| Type | Processor | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | Master-slave clock negotiation;On-chip digital gain;Mute control;Multi-channel audio;Non-volatile configuration storage | |
| Interface | I2C;SPI;I2S | |
| Voltage - Supply | 1.14V~1.32V;3V~3.6V | |
| Resolution (Bits) | 8kHz~48kHz |
Introduction
The ZL38063 is part of Microsemi's Timberwolf audio processor family of products that improves Automatic Speech Recognition (ASR) performance at extended distances with barge-in capability and is optimized for detecting voice commands. The Microsemi AcuEdge™ Technology ZL38063 device is specifically designed for televisions, set-top boxes, and smart speakers, but works equally well in other connected home applications. The device is capable of both voice control and 2-way full duplex audio with voice enhancements such as Acoustic Echo Cancellation (AEC), Noise Reduction (NR) to improve both the intelligibility and subjective quality of voice in harsh acoustic environments. Microsemi offers additional tools to speed up the product development cycle. The MiTuner™ ZLS38508 or ZLS38508LITE GUI software packages allow a user to interactively configure the ZL38063 device. The optional ZLE38470BADA Automatic Tuning Kit provides automatic tuning and easy control for manual fine tuning adjustments.
Features
- DSP with Voice Hardware Accelerators
- SPI or I²C Slave port for host processor interface
- General purpose UART port for debug
- Master SPI port for serial Flash interface
- Boots from SPI or Flash
- Flash firmware can be updated from SPI Slave
- 14 General Purpose Input/Output (GPIO) pins (11 with the 56 pin WLCSP)
- 2 low power modes controlled by reset
Applications
- Integrated smart home gateways
- Connected home devices:
- Set Top Boxes
- Smart Speakers Digital Assistants
C2662582 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

