ROHM SSTA13T116
| Manufacturer | |
| Mfr. Part # | SSTA13T116 |
| LCSC Part # | C266253 |
| Package | SOT-23 |
| Customer # | |
| Description | 10000 NPN 200mW 300mA 30V SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,995
1,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1911 | $ 0.19 |
10+ | $ 0.1517 | $ 1.52 |
30+ | $ 0.1348 | $ 4.04 |
100+ | $ 0.1137 | $ 11.37 |
500+ | $ 0.1043 | $ 52.15 |
1,000+ | $ 0.0838 | $ 83.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$