LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ECMF04-4HSWM10 product image
  • ECMF04-4HSWM10 thumbnail 1
  • ECMF04-4HSWM10 thumbnail 2
  • ECMF04-4HSWM10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST ECMF04-4HSWM10RoHS

Manufacturer
MPN
ECMF04-4HSWM10
LCSC Part #
C2662509
Packaging
UFDFN-10
Customer #
Key Attributes
CMC 100mA 2LN SMD
Datasheetpdf iconST ECMF04-4HSWM10
In-Stock: 13
13 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0897$ 1.09
10+$ 0.9006$ 9.01
30+$ 0.7981$ 23.94
100+$ 0.6795$ 67.95
500+$ 0.6282$ 314.10
1,000+$ 0.6042$ 604.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerST
PackagingUFDFN-10
Inductance @ Frequency-
DC Resistance(DCR)
Voltage Rating (AC)-
Number of Lines2
Voltage Rating-
Impedance @ Frequency-
Voltage Withstand8kV;15kV
Current Rating100mA
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ECMF04-4HSWM10 is a highly integrated common-mode filter designed to suppress EMI/RFI common mode noise on high-speed differential serial buses like HDMI 2.0, USB3.0, Ethernet, MIPI, DisplayPort and other high-speed serial interfaces. The device has a very large differential bandwidth to comply with these standards and can also protect and filter 2 differential lanes.

Features

AI Translation
  • Very large differential bandwidth to comply with HDMI 2.0, USB3.0, MIPI, DisplayPort and other high speed serial interfaces
  • High common mode attenuation on WLAN frequencies: – 28 dB at 2.4 GHz and -16 dB at 5.0 GHz
  • Very good attenuation at LTE, GSM and GPS frequencies
  • Large bandwidth: 4.2GHz
  • Very low PCB space consumption
  • Thin package: 0.55 mm max
  • Lead-free package
  • High reduction of parasitic elements through integration
  • Complies with IEC 61000-4-2 level 4: – ±15 kV (air discharge), ±8 kV (contact discharge)

Applications

AI Translation
  • Set top box
  • Game console
  • Portable devices