ST ECMF04-4HSM10
| Manufacturer | |
| Mfr. Part # | ECMF04-4HSM10 |
| LCSC Part # | C2662300 |
| Package | UFDFN-10 |
| Customer # | |
| Key Attributes | CMC 100mA 4LN SMD |
| Description | 5Ω 4 UFDFN-10 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ST | |
| Package | UFDFN-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
99 
99
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9994 | $ 1.00 |
10+ | $ 0.8158 | $ 8.16 |
30+ | $ 0.7239 | $ 21.72 |
100+ | $ 0.6072 | $ 60.72 |
500+ | $ 0.5527 | $ 276.35 |
1,000+ | $ 0.5247 | $ 524.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$