Littelfuse LCFE201204A101TG
| Manufacturer | |
| Mfr. Part # | LCFE201204A101TG |
| LCSC Part # | C2662279 |
| Package | SMD-10P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 100mA 4LN 100Ω SMD |
| Description | 4Line Common Mode Choke Surface Mount-10P 2x1.2mm 100Ω 100mA DCR 4mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Littelfuse | |
| Package | SMD-10P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5013 | $ 0.50 |
10+ | $ 0.4887 | $ 4.89 |
30+ | $ 0.4824 | $ 14.47 |
100+ | $ 0.4745 | $ 47.45 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$