BOURNS PM3700-60-RC
| Manufacturer | |
| MPN | PM3700-60-RC |
| LCSC Part # | C2662211 |
| Packaging | SMD-4P,D=17.8mm |
| Customer # | |
| Key Attributes | CMC 5mH 2A 2LN SMD |
| Datasheet | BOURNS PM3700-60-RC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,D=17.8mm | |
| Inductance @ Frequency | 5mH@1kHz | |
| DC Resistance(DCR) | 70mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 2A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,D=17.8mm | |
| Inductance @ Frequency | 5mH@1kHz | |
| DC Resistance(DCR) | 70mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 2A | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Formerly J. W. Miller model
- Current rating up to 7 A
- Compact size
- Tape and reel packaging
- RoHS compliant
Applications
AI Translation
- Filtering
- Common mode
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6654 | $ 2.67 |
| 10+ | $ 2.5961 | $ 25.96 |
| 30+ | $ 2.5493 | $ 76.48 |
| 100+ | $ 2.5042 | $ 250.42 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,D=17.8mm | |
| Inductance @ Frequency | 5mH@1kHz | |
| DC Resistance(DCR) | 70mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 2A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,D=17.8mm | |
| Inductance @ Frequency | 5mH@1kHz | |
| DC Resistance(DCR) | 70mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 2A | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Formerly J. W. Miller model
- Current rating up to 7 A
- Compact size
- Tape and reel packaging
- RoHS compliant
Applications
AI Translation
- Filtering
- Common mode
C2662211 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



