LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS SRF3216A-601Y product image
  • SRF3216A-601Y thumbnail 1
  • SRF3216A-601Y thumbnail 2
  • SRF3216A-601Y thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOURNS SRF3216A-601YRoHS

Manufacturer
MPN
SRF3216A-601Y
LCSC Part #
C2662190
Packaging
SMD-4P,3.2x1.6mm
Customer #
Key Attributes
CMC 300mA 2LN 600Ω SMD
Datasheetpdf iconBOURNS SRF3216A-601Y
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.822$ 0.82
10+$ 0.6494$ 6.49
30+$ 0.5632$ 16.90
100+$ 0.4785$ 47.85
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerBOURNS
PackagingSMD-4P,3.2x1.6mm
DC Resistance(DCR)800mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Voltage Withstand125V
Current Rating300mA
Impedance @ Frequency600Ω@100MHz
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Shielded construction, low radiation
  • Bifilar winding
  • Impedance range: 90 to 2200 ohms @ 100 MHz
  • AEC-Q200 qualified
  • RoHS compliant and halogen-free

Applications

AI Translation
  • EMI suppression for:
    • Data and signal lines
    • CAN bus
    • Automotive electronics
    • Consumer electronics
    • Telecommunications equipment