muRata BLM03EB250SH1D
| Manufacturer | |
| Mfr. Part # | BLM03EB250SH1D |
| LCSC Part # | C2661773 |
| Package | 0201 |
| Customer # | |
| Description | 260mΩ ±25% 25Ω@100MHz 0201 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
15,000 
15,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0364 | $ 0.73 |
200+ | $ 0.0289 | $ 5.78 |
600+ | $ 0.0251 | $ 15.06 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$