LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ILHB1206ER750V product image
  • ILHB1206ER750V thumbnail 1
  • ILHB1206ER750V thumbnail 2
  • ILHB1206ER750V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY ILHB1206ER750VRoHS

Manufacturer
MPN
ILHB1206ER750V
LCSC Part #
C2661688
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 75Ω 1206 1LN
Datasheetpdf iconVISHAY ILHB1206ER750V
In-Stock: 520
520 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1305$ 0.65
50+$ 0.1038$ 5.19
150+$ 0.0904$ 13.56
500+$ 0.0804$ 40.20
3,000+$ 0.0723$ 216.90
6,000+$ 0.0683$ 409.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerVISHAY
Packaging1206
DC Resistance(DCR)30mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating6A
Impedance @ Frequency75Ω@100MHz

Features

AI Translation
  • High reliability
  • Surface mount (multiple package sizes)
  • Current ratings up to 6 A
  • RoHS compliant
  • Magnetically self-shielded
  • Halogen-free
  • Nickel barrier plating virtually eliminates silver migration
  • Material category: See relevant documentation for compliance definitions