TDK MMZ1608Y751BTA00
| Manufacturer | |
| MPN | MMZ1608Y751BTA00 |
| LCSC Part # | C2661594 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 450mΩ 1 ±25% 750Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet | TDK MMZ1608Y751BTA00 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 750Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 750Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Noise reduction solution for general signal line.
- Various frequency characteristics with 8 materials of different features for countermeasures against everything from general signals to high-speed signals.
- Operating temperature range: -55 to +125°C
Applications
AI Translation
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules.
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0266 | $ 0.03 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 750Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 750Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Noise reduction solution for general signal line.
- Various frequency characteristics with 8 materials of different features for countermeasures against everything from general signals to high-speed signals.
- Operating temperature range: -55 to +125°C
Applications
AI Translation
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules.
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.
C2661594 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MMZ1608Y751BTD25 | TDK | Similar | 0603 | 3,960 | $ 0.027 | ||
| CBW160808U801T | FH | Similar | 0603 | 1,650 | $0.0129 $0.0133 | ||
| CBW160808U102T | FH | Similar | 0603 | 173,200 | $0.0134 $0.0144 | ||
| MLB1608F-801T | MetalLions | Similar | 0603 | 3,300 | $0.0132 $0.0138 | ||
| APBE1608-801WTD13 | APV | Similar | 0603 | 7,750 | $ 0.007 |

