TDK MPZ1005A151ETD25
| Manufacturer | |
| MPN | MPZ1005A151ETD25 |
| LCSC Part # | C2661575 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 180mΩ 1 ±25% 150Ω@100MHz 0402 Ferrite Beads and Chips RoHS |
| Datasheet | TDK MPZ1005A151ETD25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 180mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 800mA | |
| Impedance @ Frequency | 150Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 180mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 800mA | |
| Impedance @ Frequency | 150Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Noise reduction solution for power line.
- Lineup includes products with material S, which can attain impedance from low frequency bands to high frequency bands at GHz bands, and products with material F, where impedance is steeply raised at GHz bands.
- Compared to the MPZ series, it can attain high impedance at GHz bands.
- Compared to the MMZ - E series, has low direct current resistance for compatibility with large currents, optimal for low power consumption.
- Performs well even in signal lines where low direct current resistance is required.
- Operating temperature range: -55 to +125°C
Applications
AI Translation
- Various ECUs, various modules, car multimedia (telematics).
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1026 | $ 0.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 180mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 800mA | |
| Impedance @ Frequency | 150Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 180mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 800mA | |
| Impedance @ Frequency | 150Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Noise reduction solution for power line.
- Lineup includes products with material S, which can attain impedance from low frequency bands to high frequency bands at GHz bands, and products with material F, where impedance is steeply raised at GHz bands.
- Compared to the MPZ series, it can attain high impedance at GHz bands.
- Compared to the MMZ - E series, has low direct current resistance for compatibility with large currents, optimal for low power consumption.
- Performs well even in signal lines where low direct current resistance is required.
- Operating temperature range: -55 to +125°C
Applications
AI Translation
- Various ECUs, various modules, car multimedia (telematics).
C2661575 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPZ1005A151ET000 | TDK | 0402 | 11,060 | $ 0.0222 | ||
| CBM100505U151T | FH | 0402 | 600 | $ 0.0038 | ||
| CBW100505U151T | FH | 0402 | 10,000 | $ 0.0044 | ||
| FCM1005KF-151T01 | TAI-TECH | 0402 | 9,500 | $ 0.0028 | ||
| MMZ1005AFZ151VT000 | TDK | 0402 | 7,160 | $ 0.0399 | ||
| MFBM1V1005-151-R | EATON | 0402 | 0 | $ 0.0041 | ||
| BBPY00100505181Y00 | Chilisin | 0402 | 0 | $ 0.0266 | ||
| ABPY00100505181Y00 | Chilisin | 0402 | 0 | $ 0.0389 | ||
| MFBW1V1005-151-R | EATON | 0402 | 0 | $ 0.0058 | ||
| BBPY00100505151Y00 | Chilisin | 0402 | 0 | $ 0.0044 |

