LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TAP226M035SCS product image
  • TAP226M035SCS thumbnail 1
  • TAP226M035SCS thumbnail 2
  • TAP226M035SCS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX TAP226M035SCSRoHS

Manufacturer
MPN
TAP226M035SCS
LCSC Part #
C26614
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CAP TANT 22uF ±20% 35V Through Hole P=2.5mm
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.325$ 1.33
10+$ 1.1006$ 11.01
30+$ 0.9776$ 29.33
100+$ 0.8393$ 83.93
500+$ 0.7763$ 388.15
1,000+$ 0.7486$ 748.60
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
PackagingThrough Hole,P=2.5mm
Capacitance22uF
Voltage Rating35V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.3Ω@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece