Knowles SBSMC5000152MXR
| Manufacturer | |
| MPN | SBSMC5000152MXR |
| LCSC Part # | C2661373 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | X7R 1.5nF ±20% 2220 Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Operating Temperature | -55℃~+125℃ | |
| Temperature Coefficient | X7R | |
| Capacitance | 1.5nF | |
| Voltage Rating | 500V | |
| Current Rating | 20A | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6362 | $ 7.64 |
| 200+ | $ 2.9548 | $ 590.96 |
| 500+ | $ 2.8515 | $ 1425.75 |
| 1,000+ | $ 2.8005 | $ 2800.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

