LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS 532AB000167DGR product image
Images for reference only

SILICON LABS 532AB000167DGRRoHS

Manufacturer
MPN
532AB000167DGR
LCSC Part #
C2660171
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
Datasheetpdf iconSILICON LABS 532AB000167DGR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.5307$ 21.53
250+$ 8.3321$ 2083.03
500+$ 8.0405$ 4020.25
1,000+$ 7.8954$ 7895.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD7050-6P

Introduction

AI Translation

The Si532 dual frequency XO utilizes advanced DSPLL circuitry to provide a low jitter clock at high frequencies. It is available with any - frequency output frequency from 10 to 945 MHz and select frequencies to 1400 MHz. Unlike a traditional XO, it uses one fixed crystal frequency to provide a wide range of output frequencies. This IC - based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low jitter clocks in noisy environments typically found in communication systems. The Si532 IC - based XO is factory configurable for a wide variety of user specifications including frequency, supply voltage, output format, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating long lead times associated with custom oscillators.

Features

AI Translation
  • Available with any - frequency output frequencies from 10 MHz to 945 MHz and select frequencies to 1.4 GHz
  • Two selectable output frequencies
  • Generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW - based oscillators
  • Internal fixed crystal frequency ensures high reliability and low aging
  • Available CMOS, LVPECL, LVDS, and CML outputs
  • 3.3, 2.5, and 1.8 V supply options
  • Industry - standard 5x7 mm package and pinout
  • Pb - free/RoHS - compliant

Applications

AI Translation
  • SONET/SDH
  • Networking
  • SD/HD video
  • Test and measurement
  • Clock and data recovery
  • FPGA/ASIC clock generation