Littelfuse TMOV14RP420ML2T7
| Manufacturer | |
| Mfr. Part # | TMOV14RP420ML2T7 |
| LCSC Part # | C2659357 |
| Package | Through Hole |
| Customer # | |
| Description | 1.12kV 560V 420V 680V Through Hole Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.474 | $ 0.47 |
200+ | $ 0.1838 | $ 36.76 |
400+ | $ 0.1776 | $ 71.04 |
800+ | $ 0.1745 | $ 139.60 |
Standard Packaging 400/Full
Reel | ||