RENESAS ISL95812HRZ-T
| Manufacturer | |
| MPN | ISL95812HRZ-T |
| LCSC Part # | C2659282 |
| Packaging | QFN-32(4x4) |
| Customer # | |
| Key Attributes | QFN-32(4x4) Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS | |
| Packaging | QFN-32(4x4) | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Light load efficient mode;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS |
| Type | Description | |
|---|---|---|
| Packaging | QFN-32(4x4) | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Light load efficient mode;Operating status indication |
Introduction
The ISL95813 single-phase controller provides a fully compliant VR12.6 power supply solution for Intel microprocessors. It provides a tightly regulated output voltage that is programmed through a high speed serial bus interface with the CPU. This interface also allows the CPU to acquire real-time information from the voltage regulator (VR), which includes load current and VR temperature. Based on Intersil's Robust Ripple Regulator R3 Technology, the PWM modulator provides faster transient response and settling time when compared against traditional modulation schemes. Its variable frequency topology also allows for natural period stretching Discontinuous Conduction Mode (DCM) for increased efficiency and power savings in light load situations. The ISL95813 has several other key features that include: DCR current sensing with single NTC thermal compensation; discrete resistor current sensing; differential remote voltage feedback; and user-programmable boot voltage, IMAX, TMAX, voltage transition slew rate and switching frequency.
Features
- Full VR12.6 specification compliance
- Wide input voltage range: 4.6V to 25V
- R3 control architecture delivers excellent transient response and power state mode transitions
- Current monitor (IMON) with temperature compensation
- VRHOT# indicator for CPU protection
- Digitally selectable switching frequency: - 425kHz, 550kHz, 700kHz with ECO and PRO options
- Enhanced light-load efficiency discontinuous conduction mode operation
- Ultra small 20 Ld 3mmx4mm QFN package
- Enable and power-good monitor
Applications
- Notebook computers
- Tablets, ultrabooks and AIO
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0252 | $ 1.03 |
| 10+ | $ 1.0009 | $ 10.01 |
| 30+ | $ 0.983 | $ 29.49 |
| 100+ | $ 0.9668 | $ 96.68 |
Standard Packaging6000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS | |
| Packaging | QFN-32(4x4) | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Light load efficient mode;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS |
| Type | Description | |
|---|---|---|
| Packaging | QFN-32(4x4) | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Light load efficient mode;Operating status indication |
Introduction
The ISL95813 single-phase controller provides a fully compliant VR12.6 power supply solution for Intel microprocessors. It provides a tightly regulated output voltage that is programmed through a high speed serial bus interface with the CPU. This interface also allows the CPU to acquire real-time information from the voltage regulator (VR), which includes load current and VR temperature. Based on Intersil's Robust Ripple Regulator R3 Technology, the PWM modulator provides faster transient response and settling time when compared against traditional modulation schemes. Its variable frequency topology also allows for natural period stretching Discontinuous Conduction Mode (DCM) for increased efficiency and power savings in light load situations. The ISL95813 has several other key features that include: DCR current sensing with single NTC thermal compensation; discrete resistor current sensing; differential remote voltage feedback; and user-programmable boot voltage, IMAX, TMAX, voltage transition slew rate and switching frequency.
Features
- Full VR12.6 specification compliance
- Wide input voltage range: 4.6V to 25V
- R3 control architecture delivers excellent transient response and power state mode transitions
- Current monitor (IMON) with temperature compensation
- VRHOT# indicator for CPU protection
- Digitally selectable switching frequency: - 425kHz, 550kHz, 700kHz with ECO and PRO options
- Enhanced light-load efficiency discontinuous conduction mode operation
- Ultra small 20 Ld 3mmx4mm QFN package
- Enable and power-good monitor
Applications
- Notebook computers
- Tablets, ultrabooks and AIO
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

