RENESAS EL7586AILZ-T7
| Produttore | |
| Cod. Prod. | EL7586AILZ-T7 |
| Cod. LCSC | C2659168 |
| Imballo | QFN-20-EP(4x4) |
| Numero Cliente | |
| Attr. chiave | QFN-20-EP(4x4) Power Management - Specialized |
| Scheda Tecnica | RENESAS EL7586AILZ-T7 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | RENESAS | |
| Imballo | QFN-20-EP(4x4) | |
| Features | Cycle-by-cycle current limiting;Protection latch;Power-on timing control;Overcurrent Protection;Built-in LDO regulator |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | RENESAS |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | QFN-20-EP(4x4) | |
| Features | Cycle-by-cycle current limiting;Protection latch;Power-on timing control;Overcurrent Protection;Built-in LDO regulator |
Descrizione
The EL7586 and EL7586A represent multiple output regulators for use in all large panel, TFT-LCD applications. Both feature a single boost converter with an integrated 2A FET, two positive LDOs for VON and VLOGIC generation, and a single negative LDO for VOFF generation. The boost converter can be programmed to operate in either P-mode or PI-mode for improved load regulation. Both EL7586 and EL7586A also integrate fault protection for all four channels. Once a fault is detected, the device is latched off until the input supply or EN is cycled. EL7586 also features an integrated start-up sequence for VBOOST/VLOGIC, VOFF, then VON or for VLOGIC, VOFF, VBOOST, and VON. The latter requires a single external transistor. The timing of the start-up sequence is set using an external capacitor. EL7586A features an immediately-enabled VLOGIC output which is independent of EN input. The VLOGIC output will be switched off if a fault is detected and the power supply needs to be recycled to reset this condition. Both the EL7586 and EL7586A are pin-compatible, come in the 20 Ld 4x4 QFN package, and are specified for operation over the -40°C to +85°C temperature range.
Caratteristiche
- 2A current limit FET options
- 3V to 5V input
- Up to 20V boost out
- 1% regulation on all outputs
- VLOGIC-VOFF-VBOOST-VON or VBOOST/VLOGIC-VOFF-VON sequence control - VLOGIC is on from start-up for EL7586A
- Programmable sequence delay
- Fully fault protected
- Thermal shutdown
- Internal soft-start
- 20 Ld 4x4 QFN packages
- Pb-free plus anneal available (RoHS compliant)
Applicazioni
- LCD monitors (15"+)
- LCD-TV (up to 40°+)
- Notebook displays (up to 16")
- Industrial/medical LCD displays
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.1536 | $ 5.15 |
| 200+ | $ 1.9951 | $ 399.02 |
| 500+ | $ 1.9241 | $ 962.05 |
| 1,000+ | $ 1.8902 | $ 1890.20 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | RENESAS | |
| Imballo | QFN-20-EP(4x4) | |
| Features | Cycle-by-cycle current limiting;Protection latch;Power-on timing control;Overcurrent Protection;Built-in LDO regulator |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | RENESAS |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | QFN-20-EP(4x4) | |
| Features | Cycle-by-cycle current limiting;Protection latch;Power-on timing control;Overcurrent Protection;Built-in LDO regulator |
Descrizione
The EL7586 and EL7586A represent multiple output regulators for use in all large panel, TFT-LCD applications. Both feature a single boost converter with an integrated 2A FET, two positive LDOs for VON and VLOGIC generation, and a single negative LDO for VOFF generation. The boost converter can be programmed to operate in either P-mode or PI-mode for improved load regulation. Both EL7586 and EL7586A also integrate fault protection for all four channels. Once a fault is detected, the device is latched off until the input supply or EN is cycled. EL7586 also features an integrated start-up sequence for VBOOST/VLOGIC, VOFF, then VON or for VLOGIC, VOFF, VBOOST, and VON. The latter requires a single external transistor. The timing of the start-up sequence is set using an external capacitor. EL7586A features an immediately-enabled VLOGIC output which is independent of EN input. The VLOGIC output will be switched off if a fault is detected and the power supply needs to be recycled to reset this condition. Both the EL7586 and EL7586A are pin-compatible, come in the 20 Ld 4x4 QFN package, and are specified for operation over the -40°C to +85°C temperature range.
Caratteristiche
- 2A current limit FET options
- 3V to 5V input
- Up to 20V boost out
- 1% regulation on all outputs
- VLOGIC-VOFF-VBOOST-VON or VBOOST/VLOGIC-VOFF-VON sequence control - VLOGIC is on from start-up for EL7586A
- Programmable sequence delay
- Fully fault protected
- Thermal shutdown
- Internal soft-start
- 20 Ld 4x4 QFN packages
- Pb-free plus anneal available (RoHS compliant)
Applicazioni
- LCD monitors (15"+)
- LCD-TV (up to 40°+)
- Notebook displays (up to 16")
- Industrial/medical LCD displays
C2659168 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

