TI LP8725TLX-C/NOPB
| Produttore | |
| Cod. Prod. | LP8725TLX-C/NOPB |
| Cod. LCSC | C2659138 |
| Imballo | DSBGA-30 |
| Numero Cliente | |
| Attr. chiave | I2C DSBGA-30 Special Purpose Regulators RoHS |
| Scheda Tecnica | TI LP8725TLX-C/NOPB |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TI | |
| Imballo | DSBGA-30 | |
| Features | Dynamic voltage scaling;Power-on timing control | |
| Interface | I2C | |
| Output Voltage | 0.8V~3V;1.2V~3.3V;0.8V~3.3V | |
| Output Current | 0.8A;0.6A;0.3A | |
| Input Voltage | 2.6V~4.5V | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TI | |
| Imballo | DSBGA-30 | |
| Features | Dynamic voltage scaling;Power-on timing control | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Output Voltage | 0.8V~3V;1.2V~3.3V;0.8V~3.3V | |
| Output Current | 0.8A;0.6A;0.3A | |
| Input Voltage | 2.6V~4.5V | |
| Operating Temperature | -40℃~+125℃ |
Descrizione
This device is a multi-function programmable Power Management Unit (PMU), optimized for sub block power solutions. This device integrates two highly efficient 600-mA step-down DC-DC converters configurable up to 800-mA load with Dynamic Voltage Scaling (DVS) via the serial interface, two low-noise analog LDOs, three digital LDOs for up to 300 mA load current each, two Low-Input Low-Output (LILO) regulators, and an I²C-compatible serial interface to allow a host controller access to the internal control registers. The device also features programmable power-on sequencing. LDO regulators provide high PSRR and low noise ideally suited for supplying power to both analog and digital loads. The device can be configured either as a Sub_PMU for modules (for example, camera or multimedia modules) or as a stand-alone PMU that powers the processor itself.
Caratteristiche
- Two High-Efficiency Step-Down DC-DC Converters, Iout = 600 mA, With a 4-MHz Switching Frequency Using Small μH Inductors, With Options up to 800 mA
- Three Digital LDOs for up to 300-mA Load Current Each
- Two Low-Noise Analog 300-mA LDOs
- Two Low-Input Low-Output Regulators, Iout = 300 mA
- I²C-Compatible Interface for Control of Internal Registers
- Adjustable Startup Sequence Through Serial Interface or Configuration
- Thermal Shutdown Protection
Applicazioni
- Multimedia Processors
- Portable Handheld Products
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.3284 | $ 4.33 |
| 200+ | $ 1.6759 | $ 335.18 |
| 500+ | $ 1.6172 | $ 808.60 |
| 1,000+ | $ 1.5871 | $ 1587.10 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TI | |
| Imballo | DSBGA-30 | |
| Features | Dynamic voltage scaling;Power-on timing control | |
| Interface | I2C | |
| Output Voltage | 0.8V~3V;1.2V~3.3V;0.8V~3.3V | |
| Output Current | 0.8A;0.6A;0.3A | |
| Input Voltage | 2.6V~4.5V | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TI | |
| Imballo | DSBGA-30 | |
| Features | Dynamic voltage scaling;Power-on timing control | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Output Voltage | 0.8V~3V;1.2V~3.3V;0.8V~3.3V | |
| Output Current | 0.8A;0.6A;0.3A | |
| Input Voltage | 2.6V~4.5V | |
| Operating Temperature | -40℃~+125℃ |
Descrizione
This device is a multi-function programmable Power Management Unit (PMU), optimized for sub block power solutions. This device integrates two highly efficient 600-mA step-down DC-DC converters configurable up to 800-mA load with Dynamic Voltage Scaling (DVS) via the serial interface, two low-noise analog LDOs, three digital LDOs for up to 300 mA load current each, two Low-Input Low-Output (LILO) regulators, and an I²C-compatible serial interface to allow a host controller access to the internal control registers. The device also features programmable power-on sequencing. LDO regulators provide high PSRR and low noise ideally suited for supplying power to both analog and digital loads. The device can be configured either as a Sub_PMU for modules (for example, camera or multimedia modules) or as a stand-alone PMU that powers the processor itself.
Caratteristiche
- Two High-Efficiency Step-Down DC-DC Converters, Iout = 600 mA, With a 4-MHz Switching Frequency Using Small μH Inductors, With Options up to 800 mA
- Three Digital LDOs for up to 300-mA Load Current Each
- Two Low-Noise Analog 300-mA LDOs
- Two Low-Input Low-Output Regulators, Iout = 300 mA
- I²C-Compatible Interface for Control of Internal Registers
- Adjustable Startup Sequence Through Serial Interface or Configuration
- Thermal Shutdown Protection
Applicazioni
- Multimedia Processors
- Portable Handheld Products
C2659138 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

