TI TPS51220ATRTVRQ1
| Manufacturer | |
| MPN | TPS51220ATRTVRQ1 |
| LCSC Part # | C2658967 |
| Packaging | WQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Fixed Frequency 99% Duty Cycle Peak Current Mode Notebook System Power Controller |
| Datasheet | TI TPS51220ATRTVRQ1 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-32-EP(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Operating status indication;Output discharge;Built-in LDO regulator;Overcurrent Protection;External compensation;Light load efficient mode | |
| Frequency - Switching | 200kHz~1MHz | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Output Voltage | 1V~12V | |
| Output Current | - | |
| Topology | Buck | |
| Quiescent Current | 80uA | |
| Switch tube (built-in/external) | External | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~32V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-32-EP(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Operating status indication;Output discharge;Built-in LDO regulator;Overcurrent Protection;External compensation;Light load efficient mode | |
| Frequency - Switching | 200kHz~1MHz | |
| Function | Step-down type | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Output Voltage | 1V~12V | |
| Output Current | - | |
| Topology | Buck | |
| Quiescent Current | 80uA | |
| Switch tube (built-in/external) | External | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~32V |
Introduction
TPS51220A-Q1 is a dual synchronous buck regulator controller with two LDOs, optimized for 5V/3.3V system controllers, enabling designers to cost-effectively complete the power supply for 2-cell to 4-cell notebook systems. The TPS51220A-Q1 supports high efficiency, fast transient response, and 99% operating duty cycle. It supports input voltages from 4.5V to 32V and output voltages from 1V to 12V. Two control schemes are available for selection based on the application. Peak current mode supports stable operation with lower ESR capacitors and output accuracy. D-CAP mode supports fast transient response. High duty cycle (99%) operation and wide input/output voltage range enable flexible design for compact mobile PCs and a variety of other applications. The fixed frequency is adjustable via resistor from 200kHz to 1MHz, with each channel operating at 180° phase shift. The TPS51220A-Q1 can synchronize to an external clock, with the interleaving ratio adjustable through its own duty cycle. The TPS51220A-Q1 is available in a 32-pin 5×5/4×4 QFN package, rated for ambient temperatures from -40°C to 105°C.
Features
- Automotive-qualified
- Input voltage range: 4.5V to 32V
- Output voltage range: 1V to 12V
- Selectable light load operation (Continuous/Auto-skip/Out-Of-Audio™ skip)
- Programmable buck compensation voltage servo
- Adjustable soft-start
- 200kHz to 1MHz fixed-frequency PWM
- Selectable Current/D-CAP™ mode architecture
- 180° phase shift between channels
- Resistor or inductor DCR current sensing
- Adaptive zero-crossing circuit
- Power good output per channel
- OCL/OVP/UVP/UVLO protection (OVP disable option)
- Thermal shutdown (non-latching)
- Output discharge function (disable option)
- Latch-up current exceeding 100mA, compliant with JESD78 Class I
- Integrated bootstrap MOSFET switch
- QFN-32 (RTV) package
Applications
- I/O bus
- LCD TVs
- Point-of-load for multimedia frame products (MFP)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9424 | $ 5.94 |
| 200+ | $ 2.3006 | $ 460.12 |
| 500+ | $ 2.2197 | $ 1109.85 |
| 1,000+ | $ 2.1785 | $ 2178.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-32-EP(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Operating status indication;Output discharge;Built-in LDO regulator;Overcurrent Protection;External compensation;Light load efficient mode | |
| Frequency - Switching | 200kHz~1MHz | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Output Voltage | 1V~12V | |
| Output Current | - | |
| Topology | Buck | |
| Quiescent Current | 80uA | |
| Switch tube (built-in/external) | External | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~32V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-32-EP(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Operating status indication;Output discharge;Built-in LDO regulator;Overcurrent Protection;External compensation;Light load efficient mode | |
| Frequency - Switching | 200kHz~1MHz | |
| Function | Step-down type | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Output Voltage | 1V~12V | |
| Output Current | - | |
| Topology | Buck | |
| Quiescent Current | 80uA | |
| Switch tube (built-in/external) | External | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~32V |
Introduction
TPS51220A-Q1 is a dual synchronous buck regulator controller with two LDOs, optimized for 5V/3.3V system controllers, enabling designers to cost-effectively complete the power supply for 2-cell to 4-cell notebook systems. The TPS51220A-Q1 supports high efficiency, fast transient response, and 99% operating duty cycle. It supports input voltages from 4.5V to 32V and output voltages from 1V to 12V. Two control schemes are available for selection based on the application. Peak current mode supports stable operation with lower ESR capacitors and output accuracy. D-CAP mode supports fast transient response. High duty cycle (99%) operation and wide input/output voltage range enable flexible design for compact mobile PCs and a variety of other applications. The fixed frequency is adjustable via resistor from 200kHz to 1MHz, with each channel operating at 180° phase shift. The TPS51220A-Q1 can synchronize to an external clock, with the interleaving ratio adjustable through its own duty cycle. The TPS51220A-Q1 is available in a 32-pin 5×5/4×4 QFN package, rated for ambient temperatures from -40°C to 105°C.
Features
- Automotive-qualified
- Input voltage range: 4.5V to 32V
- Output voltage range: 1V to 12V
- Selectable light load operation (Continuous/Auto-skip/Out-Of-Audio™ skip)
- Programmable buck compensation voltage servo
- Adjustable soft-start
- 200kHz to 1MHz fixed-frequency PWM
- Selectable Current/D-CAP™ mode architecture
- 180° phase shift between channels
- Resistor or inductor DCR current sensing
- Adaptive zero-crossing circuit
- Power good output per channel
- OCL/OVP/UVP/UVLO protection (OVP disable option)
- Thermal shutdown (non-latching)
- Output discharge function (disable option)
- Latch-up current exceeding 100mA, compliant with JESD78 Class I
- Integrated bootstrap MOSFET switch
- QFN-32 (RTV) package
Applications
- I/O bus
- LCD TVs
- Point-of-load for multimedia frame products (MFP)
C2658967 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

