TI TPS65105RGER
| Manufacturer | |
| Mfr. Part # | TPS65105RGER |
| LCSC Part # | C2658952 |
| Package | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Triple Output LCD Supply With Linear Regulator and VCOM Buffer |
| Description | 2.7V~5.8V VQFN-24-EP(4x4) Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Package | VQFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3766 | $ 4.38 |
10+ | $ 3.7205 | $ 37.21 |
30+ | $ 3.33 | $ 99.90 |
100+ | $ 2.9348 | $ 293.48 |
500+ | $ 2.7541 | $ 1377.05 |
1,000+ | $ 2.6708 | $ 2670.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$