RENESAS ISL95870HRUZ-T
| Manufacturer | |
| MPN | ISL95870HRUZ-T |
| LCSC Part # | C2658950 |
| Packaging | UTQFN-16(1.8x2.6) |
| Customer # | |
| Key Attributes | PWM DC/DC Controller with VID Inputs for Portable GPU Core-Voltage Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS | |
| Packaging | UTQFN-16(1.8x2.6) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz;500kHz;600kHz;1MHz | |
| Number of Outputs | 1 | |
| Output Voltage | 500mV~5V | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Quiescent Current | 1.2mA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 3.3V~25V | |
| Operating Temperature | -10℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS | |
| Packaging | UTQFN-16(1.8x2.6) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz;500kHz;600kHz;1MHz | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Output Voltage | 500mV~5V | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Quiescent Current | 1.2mA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 3.3V~25V | |
| Operating Temperature | -10℃~+100℃ |
Introduction
The ISL95870, ISL95870A, ISL95870B ICs are Single-Phase Synchronous-Buck PWM regulators featuring proprietary R⁴ Technology. The wide 3.3V to 25V input voltage range is ideal for systems that run on battery or AC-adapter power sources. The ISL95870A and ISL95870B are low-cost solutions for applications requiring dynamically selected slew-rate controlled output voltages. The soft-start and dynamic setpoint slew-rates are capacitor programmed. Voltage identification logic-inputs select four (ISL95870A, ISL95870B) resistor-programmed setpoint reference voltages that directly set the output voltage of the converter between 0.5V and 1.5V, and up to 5V with a feedback voltage divider. Compared with R³ modulator, the R⁴ modulator has equivalent light-load efficiency, faster transient performance, accurately regulated frequency control and all internal compensation. These updates, together with integrated MOSFET drivers and schottky bootstrap diode, allow for a high-performance regulator that is highly compact and needs few external components. The differential remote sensing for output voltage and selectable switching frequency are another two new functions. For maximum efficiency, the converter automatically enters diode-emulation mode (DEM) during light-load conditions such as system standby.
Features
- Input Voltage Range: 3.3V to 25V
- Output Voltage Range: 0.5V to 5V
- Precision Regulation - Proprietary R⁴Π_TM Frequency Control Loop - ±0.5% System Accuracy Over -10°C to +100°C
- Optimal Transient Response - Intersil’s R⁴Π_IM Modulator Technology
- Output Remote Sense
- Extremely Flexible Output Voltage Programmability - 2-Bit VID Selects Four Independent Setpoint Voltages for ISL95870B - 2-Bit VID Selects Four Dependent or Three Independent Setpoint Voltages for ISL95870A - Simple Resistor Programming of Setpoint Voltages
- Selectable 300kHz, 500kHz, 600kHz or 1MHz PWM Frequency in Continuous Conduction
- Automatic Diode Emulation Mode for Highest Efficiency
- Power-Good Monitor for Soft-Start and Fault Detection
Applications
- Mobile PC Graphical Processing Unit VCC Rail
- Mobile PC I/O Controller Hub (ICH) VCC Rail
- Mobile PC Memory Controller Hub (GMCH) VCC Rail
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0468 | $ 7.05 |
| 10+ | $ 6.0996 | $ 61.00 |
| 30+ | $ 5.5235 | $ 165.71 |
| 100+ | $ 5.0406 | $ 504.06 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS | |
| Packaging | UTQFN-16(1.8x2.6) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz;500kHz;600kHz;1MHz | |
| Number of Outputs | 1 | |
| Output Voltage | 500mV~5V | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Quiescent Current | 1.2mA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 3.3V~25V | |
| Operating Temperature | -10℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RENESAS | |
| Packaging | UTQFN-16(1.8x2.6) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz;500kHz;600kHz;1MHz | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Output Voltage | 500mV~5V | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Quiescent Current | 1.2mA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 3.3V~25V | |
| Operating Temperature | -10℃~+100℃ |
Introduction
The ISL95870, ISL95870A, ISL95870B ICs are Single-Phase Synchronous-Buck PWM regulators featuring proprietary R⁴ Technology. The wide 3.3V to 25V input voltage range is ideal for systems that run on battery or AC-adapter power sources. The ISL95870A and ISL95870B are low-cost solutions for applications requiring dynamically selected slew-rate controlled output voltages. The soft-start and dynamic setpoint slew-rates are capacitor programmed. Voltage identification logic-inputs select four (ISL95870A, ISL95870B) resistor-programmed setpoint reference voltages that directly set the output voltage of the converter between 0.5V and 1.5V, and up to 5V with a feedback voltage divider. Compared with R³ modulator, the R⁴ modulator has equivalent light-load efficiency, faster transient performance, accurately regulated frequency control and all internal compensation. These updates, together with integrated MOSFET drivers and schottky bootstrap diode, allow for a high-performance regulator that is highly compact and needs few external components. The differential remote sensing for output voltage and selectable switching frequency are another two new functions. For maximum efficiency, the converter automatically enters diode-emulation mode (DEM) during light-load conditions such as system standby.
Features
- Input Voltage Range: 3.3V to 25V
- Output Voltage Range: 0.5V to 5V
- Precision Regulation - Proprietary R⁴Π_TM Frequency Control Loop - ±0.5% System Accuracy Over -10°C to +100°C
- Optimal Transient Response - Intersil’s R⁴Π_IM Modulator Technology
- Output Remote Sense
- Extremely Flexible Output Voltage Programmability - 2-Bit VID Selects Four Independent Setpoint Voltages for ISL95870B - 2-Bit VID Selects Four Dependent or Three Independent Setpoint Voltages for ISL95870A - Simple Resistor Programming of Setpoint Voltages
- Selectable 300kHz, 500kHz, 600kHz or 1MHz PWM Frequency in Continuous Conduction
- Automatic Diode Emulation Mode for Highest Efficiency
- Power-Good Monitor for Soft-Start and Fault Detection
Applications
- Mobile PC Graphical Processing Unit VCC Rail
- Mobile PC I/O Controller Hub (ICH) VCC Rail
- Mobile PC Memory Controller Hub (GMCH) VCC Rail
C2658950 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



