TI TPS65101PWPR
| Manufacturer | |
| Mfr. Part # | TPS65101PWPR |
| LCSC Part # | C2658949 |
| Package | HTSSOP-24-EP |
| Customer # | |
| Key Attributes | Triple Output LCD Supply With Linear Regulator and VCOM Buffer |
| Description | 2.7V~5.8V HTSSOP-24-EP Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Package | HTSSOP-24-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
29
29
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6612 | $ 2.66 |
10+ | $ 2.3525 | $ 23.53 |
30+ | $ 2.1942 | $ 65.83 |
100+ | $ 1.9837 | $ 198.37 |
500+ | $ 1.9077 | $ 953.85 |
1,000+ | $ 1.8744 | $ 1874.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$