LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC28250PWR product image
  • UCC28250PWR thumbnail 1
  • UCC28250PWR thumbnail 2
  • UCC28250PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UCC28250PWRRoHS

Manufacturer
MPN
UCC28250PWR
LCSC Part #
C2658662
Packaging
TSSOP-20
Customer #
Key Attributes
200mA TSSOP-20 DC DC Switching Controllers RoHS
Datasheetpdf iconTI UCC28250PWR
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.924$ 2.92
10+$ 2.8543$ 28.54
30+$ 2.8088$ 84.26
100+$ 2.7618$ 276.18
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingTSSOP-20
Operating Temperature-40℃~+125℃
Output Current200mA
FeaturesSoft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyFull-Bridge;Half-Bridge;Push-Pull
Duty Cycle(Max)-
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
Operating Voltage4.7V~17V
Frequency - Switching85kHz~1.15MHz
Output Voltage-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The UCC28250 PWM controller is designed for high power density applications that may have stringent prebiased start-up requirements. The integrated synchronous rectifier control outputs target high - efficiency and high - performance topologies such as half - bridge, full - bridge, interleaved forward, and push - pull. The UCC27200 half - bridge drivers and UCC2732X MOSFET drivers used in conjunction with the UCC28250 provide a complete power converter solution. Externally programmable soft - start, used in conjunction with an internal prebiased start - up circuit, allows the controller to gradually reach a steady - state operating point under all output conditions. The UCC28250 can be configured for primary or secondary - side control and either voltage or current mode control can be implemented. The oscillator operates at frequencies up to 2 MHz, and can be synchronized to an external clock. Input voltage feedforward, cycle - by - cycle current limit, and a programmable hiccup timer allow the system to stay within a safe operation range. Input voltage, output voltage and temperature protection can be implemented. Dead time between primary - side switch and secondary - side synchronous rectifiers can be independently programmed.

Features

AI Translation
  • Prebiased Start - up
  • Synchronous Rectifier Control Outputs With Programmable Delays (Including Zero Delay Support)
  • Voltage Mode Control With Input Voltage Feed Forward or Current Mode Control
  • Primary or Secondary - Side Control
  • 3.3 - V, 1.5% Accurate Reference Output
  • 1 - MHz Capable Switching Frequency
  • 1% Accurate Cycle - by - Cycle Overcurrent Protection with Matched Duty Cycle Outputs
  • Programmable Soft - Start and Hiccup Restart Timer
  • Thermally Enhanced 4 - mm × 4 - mm QFN - 20 Package and 20 - pin TSSOP Package

Applications

AI Translation
  • Half - Bridge, Full - Bridge, Interleaved Forward, and Push - Pull Isolated Converters
  • Telecom and Data - com Power
  • Wireless Base Station Power
  • Server Power
  • Industrial Power Systems