LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC2813QPWR-3Q1 product image
Images for reference only

TI UCC2813QPWR-3Q1RoHS

Manufacturer
MPN
UCC2813QPWR-3Q1
LCSC Part #
C2658570
Packaging
TSSOP-8
Customer #
Key Attributes
Low-Power Economy BiCMOS Current-Mode PWM
Datasheetpdf iconTI UCC2813QPWR-3Q1
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1705$ 3.17
10+$ 3.1019$ 31.02
30+$ 3.0572$ 91.72
100+$ 3.0109$ 301.09
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingTSSOP-8
Operating Temperature-40℃~+125℃
Output Current1A
FeaturesLeading edge blanking;Slope compensation;Under-voltage lockout;Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyBoost;Flyback;Forward
Duty Cycle(Max)99%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
Frequency - Switching26kHz~36kHz
Operating Voltage3.6V~12V
Output Voltage-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The UCC2813-x-Q1 device family of high-speed, lowpower integrated circuits contains all of the control and drive components required for off-line and DC-toDC fixed-frequency current-mode switching power supplies with minimal parts count. These devices have the same pin configuration as the UC284x device family, and also offer the added features of internal full-cycle soft start and internal leading-edge blanking of the current-sense input. The UCC2813-x-Q1 device family offers a variety of package options, choice of maximum duty cycle, and choice of critical voltage levels. Devices with lower reference voltage such as the UCC2813-3-Q1 and UCC2813-5-Q1 fit best into battery operated systems, while the higher reference and the higher UVLO hysteresis of the UCC2813-2-Q1 device and UCC2813-4-Q1 device make these ideal choices for use in off-line power supplies. The UCC2813-x-Q1 device series is specified for operation from -40°C to 125°C.

Features

AI Translation
  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results:
    • Device temperature grade 1: -40°C to 125°C TA
    • Device HBM classification level 2: ±2 kV
    • Device CDM classification level C5: >1000 V
  • 100-μA typical starting supply current
  • 500-μA typical operating supply current
  • Operation to 1 MHz
  • Internal soft start
  • Internal fault soft start
  • Internal leading-edge blanking of the current sense signal
  • 1-A totem-pole output
  • 70-ns typical response from current-sense to gate drive output
  • 1.5% tolerance voltage reference
  • Same pinout as the UCC3802 device, UC3842 device, and UC3842A device families

Applications

AI Translation
  • Automotive power supplies
  • Auxiliary power supply for automotive hybrid and electric vehicles
  • AC and DC power supplies