LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5041BMTCX/NOPB product image
  • LM5041BMTCX/NOPB thumbnail 1
  • LM5041BMTCX/NOPB thumbnail 2
  • LM5041BMTCX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM5041BMTCX/NOPBRoHS

Manufacturer
MPN
LM5041BMTCX/NOPB
LCSC Part #
C2658505
Packaging
TSSOP-16
Customer #
Key Attributes
Cascaded PWM Controller
Datasheetpdf iconTI LM5041BMTCX/NOPB
In-Stock: 178
178 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4553$ 2.46
10+$ 2.0719$ 20.72
30+$ 1.8318$ 54.95
100+$ 1.5853$ 158.53
500+$ 1.4742$ 737.10
1,000+$ 1.4258$ 1425.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingTSSOP-16
Synchronous RectifierYes
FeaturesCycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;Built-in LDO regulator;Overcurrent Protection
Number of Channels1
TopologyPush-Pull
Operating Voltage15V~100V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+125℃
Output Current1.5A
Frequency - Switching200kHz;600kHz
Output TypeAdjustable
Function-
Quiescent Current3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Internal Start-up Bias Regulator Programmable Line Under-Voltage Lockout (UVLO) with Adjustable Hysteresis Current Mode Control Internal Error Amplifier with Reference Cycle-by-cycle Over-Current Protection Leading Edge Blanking Programmable Push-Pull Overlap or Dead Time Internal 1.5A Push-Pull Gate Drivers Programmable Soft-Start Programmable Oscillator with Sync Capability Precision Reference Thermal Shutdown The LM5041B PWM controller contains all of the features necessary to implement either current-fed or voltage-fed push-pull or bridge power converters. These “Cascaded” topologies are well suited for multiple output and higher power applications. The LM5041B includes these four control outputs: the buck stage controls (HD and LD) and the push-pull control outputs (PUSH and PULL). Push-pull outputs are driven at 50% nominal duty cycle at one half of the switching frequency of the buck stage and can be configured for either a specified overlap time (for current-fed applications) or a specified non-overlap time (for voltage-fed applications). Push-pull stage MOSFETs can be driven directly from the internal gate drivers while the buck stage requires an external driver such as the LM5102. The LM5041B includes a high-voltage start-up regulator that operates over a wide input range of 15V to 100V. The PWM controller is designed for high-speed capability including an oscillator frequency range up to 1 MHz and total propagation delays of less than 100 ns. Additional features include line Under-Voltage Lock-Out (UVLO), Soft-Start, an error amplifier, precision voltage reference, and thermal shutdown.

Features

AI Translation
  • Internal Start-up Bias Regulator
  • Programmable Line Under-Voltage Lockout (UVLO) with Adjustable Hysteresis
  • Current Mode Control
  • Internal Error Amplifier with Reference
  • Cycle-by-cycle Over-Current Protection
  • Leading Edge Blanking
  • Programmable Push-Pull Overlap or Dead Time
  • Internal 1.5A Push-Pull Gate Drivers
  • Programmable Soft-Start
  • Programmable Oscillator with Sync Capability
  • Precision Reference
  • Thermal Shutdown

Applications

AI Translation
  • Telecommunication Power Converters
  • Industrial Power Converters
  • Multi-Output Power Converters