MaxLinear SP6132HEU-L/TR
| Manufacturer | |
| MPN | SP6132HEU-L/TR |
| LCSC Part # | C2658417 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | High Voltage, Synchronous PWM Controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | MSOP-10 | |
| Synchronous Rectifier | Yes | |
| Features | Hiccup current limiting;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 3V~28V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 30A | |
| Frequency - Switching | 300kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 1.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | MSOP-10 | |
| Synchronous Rectifier | Yes | |
| Features | Hiccup current limiting;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 3V~28V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 30A | |
| Frequency - Switching | 300kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 1.5mA |
Introduction
The SP6132H is a synchronous step-down switching regulator controller optimized for high efficiency. The part is designed to be especially attractive for dual supply, 12V step down with 5V used to power the controller. This lower VCC voltage minimizes power dissipation in the part. The SP6132H is designed to drive a pair of external NFETs using a fixed 300kHz frequency, PWM voltage mode architecture. Protection features include UVLO, thermal shutdown and output short circuit protection. The SP6132H is available in the cost and space saving 10-pin MSOP.
Features
- 3V to 28V Step Down Achieved Using Dual Input
- On-Board 1.5Ω sink (2Ω source) NFET Drivers
- Up to 30A Output Capability
- Highly Integrated Design, Minimal Components
- UVLO Detects Both VCC and VIN
- Short Circuit Protection with Auto-Restart
- Wide BW Amp Allows Type II or III Compensation
- Programmable Soft Start
- Fast Transient Response
- High Efficiency: Greater than 95% Possible
- A Synchronous Start-Up into a Pre-Charged Output
- Small 10-Pin MSOP Package
- U.S. Patent #6,922,041
- Now Available in Lead Free Packaging
Applications
- Wireless Base Station
- Automotive
- Industrial
- Power Supply
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4906 | $ 1.49 |
| 200+ | $ 0.5771 | $ 115.42 |
| 500+ | $ 0.5571 | $ 278.55 |
| 1,000+ | $ 0.5478 | $ 547.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | MSOP-10 | |
| Synchronous Rectifier | Yes | |
| Features | Hiccup current limiting;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 3V~28V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 30A | |
| Frequency - Switching | 300kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 1.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | MSOP-10 | |
| Synchronous Rectifier | Yes | |
| Features | Hiccup current limiting;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 3V~28V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 30A | |
| Frequency - Switching | 300kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 1.5mA |
Introduction
The SP6132H is a synchronous step-down switching regulator controller optimized for high efficiency. The part is designed to be especially attractive for dual supply, 12V step down with 5V used to power the controller. This lower VCC voltage minimizes power dissipation in the part. The SP6132H is designed to drive a pair of external NFETs using a fixed 300kHz frequency, PWM voltage mode architecture. Protection features include UVLO, thermal shutdown and output short circuit protection. The SP6132H is available in the cost and space saving 10-pin MSOP.
Features
- 3V to 28V Step Down Achieved Using Dual Input
- On-Board 1.5Ω sink (2Ω source) NFET Drivers
- Up to 30A Output Capability
- Highly Integrated Design, Minimal Components
- UVLO Detects Both VCC and VIN
- Short Circuit Protection with Auto-Restart
- Wide BW Amp Allows Type II or III Compensation
- Programmable Soft Start
- Fast Transient Response
- High Efficiency: Greater than 95% Possible
- A Synchronous Start-Up into a Pre-Charged Output
- Small 10-Pin MSOP Package
- U.S. Patent #6,922,041
- Now Available in Lead Free Packaging
Applications
- Wireless Base Station
- Automotive
- Industrial
- Power Supply
C2658417 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

