TI UC2842ADTR
| Manufacturer | |
| MPN | UC2842ADTR |
| LCSC Part # | C2658356 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | UCx84xA Current-Mode PWM Controllers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Frequency - Switching | 500kHz | |
| Features | Slope compensation;Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | 11V | |
| Duty Cycle(Max) | 96% | |
| Operating Temperature | -40℃~+85℃ | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 11V~25V | |
| Topology | Flyback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCx84xA series of fixed-frequency pulse-width modulation (PWM) controllers are designed to operate at a switching frequency of 500kHz. These controllers are designed for peak current mode (PCM) and can be used in both isolated and non-isolated power supply designs. These controllers can drive FETs directly from the output, capable of sourcing and sinking up to 1A of gate drive current. These devices also feature a built-in low-impedance amplifier, which can be used in non-isolated designs to control the power supply output voltage and feedback loop.
Features
- Optimized for off-line and DC/DC converters
- Low startup current (< 0.5mA)
- Trimmed oscillator discharge current
- Automatic feedforward compensation
- Pulse-by-pulse current limiting
- Enhanced load response characteristics
- Undervoltage lockout with hysteresis
- Double pulse suppression
- High-current totem-pole output
- Internally trimmed bandgap reference
- Operating frequency up to 500kHz
Applications
- Switched-Mode Power Supplies (SMPS)
- DC/DC Converters
- Power Modules
- Industrial PSUs
- Battery-Powered PSUs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8984 | $ 0.90 |
| 10+ | $ 0.8789 | $ 8.79 |
| 30+ | $ 0.8643 | $ 25.93 |
| 100+ | $ 0.8512 | $ 85.12 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Frequency - Switching | 500kHz | |
| Features | Slope compensation;Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | 11V | |
| Duty Cycle(Max) | 96% | |
| Operating Temperature | -40℃~+85℃ | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 11V~25V | |
| Topology | Flyback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCx84xA series of fixed-frequency pulse-width modulation (PWM) controllers are designed to operate at a switching frequency of 500kHz. These controllers are designed for peak current mode (PCM) and can be used in both isolated and non-isolated power supply designs. These controllers can drive FETs directly from the output, capable of sourcing and sinking up to 1A of gate drive current. These devices also feature a built-in low-impedance amplifier, which can be used in non-isolated designs to control the power supply output voltage and feedback loop.
Features
- Optimized for off-line and DC/DC converters
- Low startup current (< 0.5mA)
- Trimmed oscillator discharge current
- Automatic feedforward compensation
- Pulse-by-pulse current limiting
- Enhanced load response characteristics
- Undervoltage lockout with hysteresis
- Double pulse suppression
- High-current totem-pole output
- Internally trimmed bandgap reference
- Operating frequency up to 500kHz
Applications
- Switched-Mode Power Supplies (SMPS)
- DC/DC Converters
- Power Modules
- Industrial PSUs
- Battery-Powered PSUs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

