LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABLIC S-8355K24MC-NAJT2U product image
Abbildung ähnlich

ABLIC S-8355K24MC-NAJT2U

Hersteller
Herst.-Teilenr.
S-8355K24MC-NAJT2U
LCSC-Nr.
C2658330
Verp.
SOT-23-5
Kundennummer
Hauptmerkm.
1 Boost SOT-23-5 DC DC Switching Controllers RoHS
DatenblattABLIC S-8355K24MC-NAJT2U
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.9181$ 0.92
200+$ 0.3565$ 71.30
500+$ 0.3426$ 171.30
1,000+$ 0.3364$ 336.40
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
HerstellerABLIC
Verp.SOT-23-5
Synchronous RectifierNo
Operating Temperature-40℃~+85℃@(TA)
Features-
Number of Channels1
TopologyBoost
Frequency - Switching100kHz
Operating Voltage900mV~10V
Switch tube (built-in/external)External
FunctionBoost

Beschreibung

KI-Übersetzung

The S-8355/56/57/58 Series is a CMOS step-up switching regulator controller which mainly consists of a reference voltage source, an oscillation circuit, an error amplifier, a phase compensation circuit, a PWM control circuit (S-8355/57 Series) and a PWM/PFM switching control circuit (S-8356/58 Series). With an external low-ON-resistance Nch Power MOS, this product is ideal for applications requiring high efficiency and a high output current. The S-8355/57 Series realizes low ripple, high efficiency, and excellent transient characteristics due to its PWM control circuit whose duty ratio can be varied linearly from 0 to 83% (from 0 to 78% for 250 kHz, 300 kHz, and 600 kHz models), an excellently designed error amplifier and a phase compensation circuits. S-8356/58 Series features a PWM/PFM switching controller that can switch the operation to a PFM controller with a duty ratio is 15% under a light load to prevent a decline in the efficiency due to the IC operating current.

Merkmale

KI-Übersetzung
  • Low voltage operation: Startup at 0.9 V min. (I_OUT = 1 mA) guaranteed
  • Low current consumption: During operation 25.9 μA (3.3 V, 100 kHz, typ.), During shutdown 0.5 μA (max.)
  • Duty ratio: Built-in PWM/PFM switching control circuit (S-8356/58 Series) 15 to 83% (100 kHz models), 15 to 78% (250 kHz, 300 kHz, and 600 kHz models)
  • External parts: Coil, diode, capacitor, and transistor
  • Output voltage: Selectable in 0.1 V steps between 1.5 and 6.5 V (for V_DD / V_OUT separate types), Selectable in 0.1 V steps between 2.0 and 6.5 V (for other than V_DD / V_OUT separate types)
  • Output voltage accuracy: ±2.4%
  • Oscillation frequency: 100 kHz, 250 kHz, 300 kHz, 600 kHz selectable
  • Soft start function: 6 ms (100 kHz, typ.)
  • Shutdown function
  • Lead-free, Sn 100%, halogen-free

Anwendungen

KI-Übersetzung
  • Power supplies for portable equipment such as digital cameras, electronic notebooks, and PDAs
  • Power supplies for audio equipment such as portable CD / MD players
  • Constant voltage power supplies for cameras, VCRs, and communications devices
  • Power supplies for microcomputers