TI UCC2813QDR-1Q1
| Manufacturer | |
| MPN | UCC2813QDR-1Q1 |
| LCSC Part # | C2657963 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 20mA SOIC-8 DC DC Switching Controllers RoHS |
| Datasheet | TI UCC2813QDR-1Q1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 20mA | |
| Features | Leading edge blanking;Under-voltage lockout;Soft-start | |
| Topology | Boost;Flyback;Forward | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 40kHz~52kHz | |
| Operating Voltage | 7.4V~12V | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 20mA | |
| Features | Leading edge blanking;Under-voltage lockout;Soft-start | |
| Topology | Boost;Flyback;Forward |
| Type | Description | |
|---|---|---|
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 40kHz~52kHz | |
| Operating Voltage | 7.4V~12V | |
| Output Voltage | - |
Introduction
The UCC2813-x-Q1 device family of high-speed, lowpower integrated circuits contains all of the control and drive components required for off-line and DC-toDC fixed-frequency current-mode switching power supplies with minimal parts count. These devices have the same pin configuration as the UC284x device family, and also offer the added features of internal full-cycle soft start and internal leading-edge blanking of the current-sense input. The UCC2813-x-Q1 device family offers a variety of package options, choice of maximum duty cycle, and choice of critical voltage levels. Devices with lower reference voltage such as the UCC2813-3-Q1 and UCC2813-5-Q1 fit best into battery operated systems, while the higher reference and the higher UVLO hysteresis of the UCC2813-2-Q1 device and UCC2813-4-Q1 device make these ideal choices for use in off-line power supplies. The UCC2813-x-Q1 device series is specified for operation from -40°C to 125°C.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results:
- Device temperature grade 1: -40°C to 125°C TA
- Device HBM classification level 2: ±2 kV
- Device CDM classification level C5: >1000 V
- 100-μA typical starting supply current
- 500-μA typical operating supply current
- Operation to 1 MHz
- Internal soft start
- Internal fault soft start
- Internal leading-edge blanking of the current sense signal
- 1-A totem-pole output
- 70-ns typical response from current-sense to gate drive output
- 1.5% tolerance voltage reference
- Same pinout as the UCC3802 device, UC3842 device, and UC3842A device families
Applications
- Automotive power supplies
- Auxiliary power supply for automotive hybrid and electric vehicles
- AC and DC power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.548 | $ 4.55 |
| 10+ | $ 4.4416 | $ 44.42 |
| 30+ | $ 4.3695 | $ 131.09 |
| 100+ | $ 4.2991 | $ 429.91 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 20mA | |
| Features | Leading edge blanking;Under-voltage lockout;Soft-start | |
| Topology | Boost;Flyback;Forward | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 40kHz~52kHz | |
| Operating Voltage | 7.4V~12V | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 20mA | |
| Features | Leading edge blanking;Under-voltage lockout;Soft-start | |
| Topology | Boost;Flyback;Forward |
| Type | Description | |
|---|---|---|
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 40kHz~52kHz | |
| Operating Voltage | 7.4V~12V | |
| Output Voltage | - |
Introduction
The UCC2813-x-Q1 device family of high-speed, lowpower integrated circuits contains all of the control and drive components required for off-line and DC-toDC fixed-frequency current-mode switching power supplies with minimal parts count. These devices have the same pin configuration as the UC284x device family, and also offer the added features of internal full-cycle soft start and internal leading-edge blanking of the current-sense input. The UCC2813-x-Q1 device family offers a variety of package options, choice of maximum duty cycle, and choice of critical voltage levels. Devices with lower reference voltage such as the UCC2813-3-Q1 and UCC2813-5-Q1 fit best into battery operated systems, while the higher reference and the higher UVLO hysteresis of the UCC2813-2-Q1 device and UCC2813-4-Q1 device make these ideal choices for use in off-line power supplies. The UCC2813-x-Q1 device series is specified for operation from -40°C to 125°C.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results:
- Device temperature grade 1: -40°C to 125°C TA
- Device HBM classification level 2: ±2 kV
- Device CDM classification level C5: >1000 V
- 100-μA typical starting supply current
- 500-μA typical operating supply current
- Operation to 1 MHz
- Internal soft start
- Internal fault soft start
- Internal leading-edge blanking of the current sense signal
- 1-A totem-pole output
- 70-ns typical response from current-sense to gate drive output
- 1.5% tolerance voltage reference
- Same pinout as the UCC3802 device, UC3842 device, and UC3842A device families
Applications
- Automotive power supplies
- Auxiliary power supply for automotive hybrid and electric vehicles
- AC and DC power supplies
C2657963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UCC25706D | TI | SOIC-8 | 20 | $ 4.2074 | ||
| TL3844DR-8-TUDI | Tudi | SOP-8 | 700 | $ 0.3115 | ||
| TL3844DR-8 | TI | SOIC-8 | 24 | $ 0.7276 | ||
| UCC35706D | TI | SOIC-8 | 20 | $ 3.6325 | ||
| UCC2813QDR-5Q1 | TI | SOIC-8 | 0 | $ 2.1044 |



