TI UC2844ADTR
| Manufacturer | |
| Mfr. Part # | UC2844ADTR |
| LCSC Part # | C2657897 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | UCx84xA Current-Mode PWM Controllers |
| Description | 1A 47kHz~52kHz 11V SOIC-14 Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
12
12
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1271 | $ 1.13 |
10+ | $ 0.9247 | $ 9.25 |
30+ | $ 0.8142 | $ 24.43 |
100+ | $ 0.6881 | $ 68.81 |
500+ | $ 0.6336 | $ 316.80 |
1,000+ | $ 0.6072 | $ 607.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$