LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MAXIM MAX34460ETM+T product image
Imágenes ilustrativas

MAXIM MAX34460ETM+T

Fabricante
N.º de pieza fab.
MAX34460ETM+T
Nº LCSC
C2657889
Emb.
TQFN-48-EP(6x6)
Número de Cliente
Atrib. clave
TQFN-48-EP(6x6) Power Supply Controllers, Monitors RoHS
Hoja de DatosMAXIM MAX34460ETM+T
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 7.6362$ 7.64
200+$ 2.9548$ 590.96
500+$ 2.8515$ 1425.75
1,000+$ 2.8005$ 2800.50
Encapsulado Estándar2500/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
FabricanteMAXIM
Emb.TQFN-48-EP(6x6)
FunctionDynamic voltage scaling;Power-on timing control;Operating status indication

Descripción

Traducción por IA

The MAX34460 is a system monitor that is capable of managing up to 12 power supplies. The power-supply manager monitors the power-supply output voltages and constantly checks for user-programmable overvoltage and undervoltage thresholds. If a fault is detected, the device automatically shuts down the system in an orderly fashion. The device can sequence the supplies in any order at both power-up and power-down. With the addition of external current DACs, the device has the ability to close-loop margin the power-supply output voltages up or down to a user-programmable level. The device contains an internal temperature sensor and can support up to four external remote temperature sensors. Once configured, the device can operate autonomously without any host intervention.

Características

Traducción por IA
  • 12 Channels of Power-Supply Management
  • Power-Supply Voltage Measurement and Monitoring
  • Fast Minimum/Maximum Threshold Excursion Detection
  • Remote Ground Sensing Improves Measurement Accuracy
  • Automatic Closed-Loop Margining
  • Programmable Up and Down Time-Based or Event-Based Sequencing
  • Supports Dual-Sequencing Groups
  • Supports Up to Five Temperature Sensors (One Internal/Four Remote)
  • Fault Detection on All Temperature Sensors
  • Programmable Alarm Outputs
  • Reports Peak and Average Levels for a Number of Parameters
  • Watchdog Timer Function
  • PMBus-Compliant Command Interface
  • I2C/SMBus-Compatible Serial Bus with Bus Timeout Function
  • On-Board Nonvolatile Black Box Fault Logging and Default Configuration Setting
  • Expandable Channel Operation with Parallel Devices
  • Up to 20 GPOs
  • No External Clocking Required
  • 3.0V to 3.6V Supply Voltage

Aplicaciones

Traducción por IA
  • Network Switches/Routers
  • Base Stations
  • Servers
  • Smart Grid Network Systems