LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCD3138ARJAR product image
Images for reference only

TI UCD3138ARJARRoHS

Manufacturer
MPN
UCD3138ARJAR
LCSC Part #
C2657864
Packaging
VQFN-40-EP(6x6)
Customer #
Key Attributes
Highly integrated digital controller for isolated power supplies
Datasheetpdf iconTI UCD3138ARJAR
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.8859$ 6.89
10+$ 5.9457$ 59.46
30+$ 5.3735$ 161.21
100+$ 4.8921$ 489.21
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerTI
PackagingVQFN-40-EP(6x6)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The UCD3138A is a digital power controller that offers high integration and excellent performance in a single-chip solution. Its flexible features make this device suitable for a wide range of power conversion applications. Additionally, various on-chip peripherals have been specifically optimized to enhance the performance of AC/DC and isolated DC/DC applications and reduce the number of solution components in information technology (IT) and network infrastructure spaces.

The UCD3138A controller is a fully programmable solution that allows users to have full control over relevant applications. At its core is a digital control loop peripheral, also known as the Digital Power Peripheral (DPP). Each DPP implements a high-speed digital control loop, which consists of a dedicated Error Analog-to-Digital Converter (EADC), a PID-based dual-pole/dual-zero digital compensator, and a DPWM output with a pulse width resolution of 250 ps.

This device also includes a 12-bit, 267 ksps general-purpose ADC with up to 14 channels, timers, interrupt control, PMBus, and UART communication ports. It is based on a 32-bit ARM7TDMI-S Reduced Instruction Set Computer (RISC) microcontroller, which can perform real-time monitoring, configure peripherals, and manage communication. The ARM microcontroller executes its programs from programmable flash memory, on-chip RAM, and ROM.

In addition to the DPP, the controller has new dedicated power management peripherals. These not only maintain high efficiency across the entire operating range but also offer high integration (which can improve power density), high reliability, and the lowest total system cost. They also provide flexible support for a large number of control schemes and topologies. Such peripherals include light-load burst mode, synchronous rectification, automatic mode switching, input voltage feedforward, copper trace current sensing, ideal diode emulation, constant current/constant power control, synchronous rectification soft start and stop, peak current mode control, flux balancing, secondary-side input voltage sensing, high-resolution current sharing, and hardware-configurable soft start with pre-biased voltage.

Topology support has been optimized for voltage-mode and peak current-mode controlled phase-shifted full bridges, single and dual-phase Power Factor Correction (PFC), bridgeless PFC, hard-switched full and half bridges, and LLC half and full bridges.

The UCD3138A is a functional variant of the UCD3138 digital power controller, with significant improvements. It has enhanced the accuracy and performance of the general-purpose ADC in extremely low temperature (-40°C) environments. The UART peripheral has a new hardware-based automatic baud rate adjustment function. A new synchronous rectification dead-time optimization hardware peripheral has been added, offering benefits such as improved efficiency, reduced synchronous rectification voltage stress, and a shorter development cycle. A duty cycle read function has been added to improve device usage in peak current mode.

Features

AI Translation
  • Digital control of up to 3 independent feedback loops – PID-based dedicated hardware – Dual-pole/dual-zero configuration support – Nonlinear control
  • Soft start/stop with and without pre-bias voltage
  • Fast input voltage feedforward hardware
  • Synchronous rectification dead-time optimization peripheral, compatible with UCD7138 synchronous rectification driver
  • Up to 16MHz error ADC (EADC) – Configurable resolution down to 1mV/LSB – Automatic resolution selection – Up to 8x oversampling – Hardware-based averaging (up to 8x) – 10-bit effective DAC with 4-bit dither – Adaptive sampling trigger positioning
  • Up to 8 high-resolution DPWM outputs – 250ps pulse width resolution – 4ns frequency and phase resolution – Adjustable phase shift between outputs – Adjustable dead-time between pairs – Cycle-by-cycle duty cycle matching – Switching frequency up to 2MHz
  • Configurable PWM edge movement – Trailing edge modulation – Leading edge modulation – Triangle modulation
  • Configurable feedback control – Voltage mode – Average current mode – Peak current mode control – Constant current – Constant power
  • Configurable modulation methods – Frequency modulation – Phase-shift modulation – PWM
  • Fast, automatic, and seamless mode transitions – Frequency modulation and PWM – Phase-shift modulation and PWM – Frequency modulation and phase-shift modulation
  • Efficient light-load management – Burst mode – Ideal diode emulation – Synchronous ballast soft open/close – Low IC standby power
  • Primary-side voltage sensing
  • Copper trace current sensing
  • Flux balancing and phase current balancing
  • Current sharing bus support – Average mode or master-slave mode
  • Comprehensive fault protection options – 7 high-speed analog comparators – Cycle-by-cycle current limiting – Programmable fault inputs – External fault interrupt – 10 digital comparators – Programmable blanking time
  • DPWM waveform synchronization across multiple UCD3138A devices
  • 14-channel, 12-bit, 267ksps general-purpose ADC – Programmable averaging filter – Dual sample-and-hold
  • Internal temperature sensor
  • Fully programmable high-performance 31.25MHz, 32-bit ARM7TDMI-S processor – 32KB program flash – 2KB data flash with ECC support – 4KB data RAM; field firmware bootloading via I2C or UART
  • Communication peripherals – I2C / PMBus – 2x UART on UCD3138RGC (64-pin QFN); 1x UART on UCD3138ARMH (40-pin QFN)
  • UART auto baud rate detection
  • Timer capture with selectable input pins
  • Up to 5 additional general-purpose timers
  • Built-in safety features: BOD and POR
  • 64-pin and 40-pin QFN packages
  • 40-pin QFN package (ICP9592A T/C certified)
  • Operating temperature range: -40°C to 125°C
  • Debug interface – Code Composer Studio (with JTAG interface) – Fusion Digital Power Designer GUI support

Applications

AI Translation
  • Power and telecom rectifier power factor correction
  • Standalone DC-DC modules