Littelfuse V625LS80CPX10
| Hersteller | |
| Herst.-Teilenr. | V625LS80CPX10 |
| LCSC-Nr. | C2657699 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 1.725kV 902V 625V 1kV Through Hole Varistors, MOVs RoHS |
| Datenblatt | Littelfuse V625LS80CPX10 |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Clamping Voltage | 1.725kV | |
| Rated Wattage | - | |
| Capacitance | 120pF@1MHz | |
| Energy | 490J | |
| Maximum DC Volts | 902V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Clamping Voltage | 1.725kV | |
| Rated Wattage | - |
| Typ | Beschreibung | |
|---|---|---|
| Capacitance | 120pF@1MHz | |
| Energy | 490J | |
| Maximum DC Volts | 902V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV |
Beschreibung
The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Merkmale
- Lead–free, Halogen-Free and RoHS compliant
- High energy absorption capability WTM 40J to 530J (2ms)
- High pulse life rating
- High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
- Wide operating voltage range VM(AC)RMS 130V to 1000V
- Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
- No derating up to 85℃ ambient
- The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
- Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
- These devices also have improved temperature cycling performance capability
Anwendungen
- AC line Surge Protection Device (SPD) product
- Other similar applications requiring high transient energy and peak current capability in a relatively small package size
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Clamping Voltage | 1.725kV | |
| Rated Wattage | - | |
| Capacitance | 120pF@1MHz | |
| Energy | 490J | |
| Maximum DC Volts | 902V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Clamping Voltage | 1.725kV | |
| Rated Wattage | - |
| Typ | Beschreibung | |
|---|---|---|
| Capacitance | 120pF@1MHz | |
| Energy | 490J | |
| Maximum DC Volts | 902V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV |
Beschreibung
The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Merkmale
- Lead–free, Halogen-Free and RoHS compliant
- High energy absorption capability WTM 40J to 530J (2ms)
- High pulse life rating
- High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
- Wide operating voltage range VM(AC)RMS 130V to 1000V
- Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
- No derating up to 85℃ ambient
- The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
- Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
- These devices also have improved temperature cycling performance capability
Anwendungen
- AC line Surge Protection Device (SPD) product
- Other similar applications requiring high transient energy and peak current capability in a relatively small package size
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

