VISHAY VDRS10D025TSE
| Fabricant | |
| Réf. Fab. | VDRS10D025TSE |
| Réf. LCSC | C2657581 |
| Condit. | Through Hole |
| Numéro Client | |
| Caract. clés | 77V 31V 25V 39V Through Hole Varistors, MOVs |
| Fiche Technique | VISHAY VDRS10D025TSE |
| Pièces alternatives | 20 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Varistors, MOVs | |
| Fabricant | VISHAY | |
| Condit. | Through Hole | |
| Clamping Voltage | 77V | |
| Rated Wattage | - | |
| Capacitance | 2.6nF@1kHz | |
| Energy | 7.7J | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Varistors, MOVs | |
| Fabricant | VISHAY | |
| Condit. | Through Hole | |
| Clamping Voltage | 77V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 2.6nF@1kHz | |
| Energy | 7.7J | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The varistors consist of a disc of low-β ZnO ceramic material with two solid copper leads (S20 types only) or copper clad steel wire. The wires have a matte tin plating. They are coated with UL 94 V-0 approved ocher colored halogen-free epoxy, which provides electrical, mechanical and climatic protection.
Caractéristiques
Traduction par IA
- Low β high purity zinc oxide disc
- Halogen free insulating epoxy coating
- Straight leads and kinked leads
- Straight leads with flange (VDRS05 and VDRS07 only)
- Certified for operation up to 85 °C according to UL 1449 edition 4, VDE/IEC 61051-1/2
Applications
Traduction par IA
- Overvoltage and transient voltage protection
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 0.2968 | $ 0.30 |
| 200+ | $ 0.1149 | $ 22.98 |
| 500+ | $ 0.1109 | $ 55.45 |
| 1,000+ | $ 0.1089 | $ 108.90 |
Boîtier Standard1000/Full Reel | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Varistors, MOVs | |
| Fabricant | VISHAY | |
| Condit. | Through Hole | |
| Clamping Voltage | 77V | |
| Rated Wattage | - | |
| Capacitance | 2.6nF@1kHz | |
| Energy | 7.7J | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Varistors, MOVs | |
| Fabricant | VISHAY | |
| Condit. | Through Hole | |
| Clamping Voltage | 77V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 2.6nF@1kHz | |
| Energy | 7.7J | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The varistors consist of a disc of low-β ZnO ceramic material with two solid copper leads (S20 types only) or copper clad steel wire. The wires have a matte tin plating. They are coated with UL 94 V-0 approved ocher colored halogen-free epoxy, which provides electrical, mechanical and climatic protection.
Caractéristiques
Traduction par IA
- Low β high purity zinc oxide disc
- Halogen free insulating epoxy coating
- Straight leads and kinked leads
- Straight leads with flange (VDRS05 and VDRS07 only)
- Certified for operation up to 85 °C according to UL 1449 edition 4, VDE/IEC 61051-1/2
Applications
Traduction par IA
- Overvoltage and transient voltage protection
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Détails |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Détails |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| MOV-14D390KTR | BOURNS | Through Hole | 98 | $ 0.9876 | ||
| V39ZA6P | Littelfuse | Through Hole | 3 | $ 0.6838 | ||
| VDRS10D025BSE | VISHAY | Through Hole | 0 | $ 0.3705 | ||
| VDRS10D025AME | VISHAY | Through Hole | 0 | $ 0.3832 | ||
| VDRH10G025BSE | VISHAY | Through Hole | 0 | $ 0.4298 | ||
| MOV-10D390KTR | BOURNS | Through Hole | 0 | $ 0.1093 | ||
| V10H25P | Littelfuse | Through Hole | 0 | $ 0.118 | ||
| V10H25PL2B | Littelfuse | Through Hole | 0 | $ 0.3575 | ||
| V10H25PL1A | Littelfuse | Through Hole | 0 | $ 0.3606 | ||
| V10H25PL3T | Littelfuse | Through Hole | 0 | $ 0.3172 | ||
| V10H25PL1T | Littelfuse | Through Hole | 0 | $ 0.3172 | ||
| V10H25PL2T | Littelfuse | Through Hole | 0 | $ 0.3172 | ||
| V10P25P | Littelfuse | Through Hole | 0 | $ 0.2494 | ||
| V10P25PL1T7 | Littelfuse | Through Hole | 0 | $ 0.228 | ||
| MOV-14D390K | BOURNS | Through Hole | 0 | $ 0.1149 | ||
| V39RA16 | Littelfuse | Through Hole | 0 | $ 1.1757 | ||
| V07E25P | Littelfuse | Through Hole | 0 | $ 0.0616 | ||
| V07P25P | Littelfuse | Through Hole | 0 | $ 0.2172 | ||
| V05E25P | Littelfuse | Through Hole | 0 | $ 0.1639 | ||
| V05P25P | Littelfuse | Through Hole | 0 | $ 0.1654 |

