Littelfuse V680LU80CP
| Fabricant | |
| Réf. Fab. | V680LU80CP |
| Réf. LCSC | C2657253 |
| Condit. | Through Hole |
| Numéro Client | |
| Caract. clés | 1.82kV 937V 680V 1.1kV Through Hole Varistors, MOVs RoHS |
| Fiche Technique | Littelfuse V680LU80CP |
| Pièces alternatives | 10 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Varistors, MOVs | |
| Fabricant | Littelfuse | |
| Condit. | Through Hole | |
| Clamping Voltage | 1.82kV | |
| Rated Wattage | - | |
| Energy | 240J | |
| Capacitance | 80pF@1MHz | |
| Maximum DC Volts | 937V | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.1kV |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Varistors, MOVs | |
| Fabricant | Littelfuse | |
| Condit. | Through Hole | |
| Clamping Voltage | 1.82kV | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 240J | |
| Capacitance | 80pF@1MHz | |
| Maximum DC Volts | 937V | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.1kV |
Description
The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Caractéristiques
- Lead–free, Halogen-Free and RoHS compliant
- High energy absorption capability WTM 40J to 530J (2ms)
- High pulse life rating
- High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
- Wide operating voltage range VM(AC)RMS 130V to 1000V
- Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
- No derating up to 85℃ ambient
- The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
- Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
- These devices also have improved temperature cycling performance capability
Applications
- AC line Surge Protection Device (SPD) product
- Other similar applications requiring high transient energy and peak current capability in a relatively small package size
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 0.52 | $ 0.52 |
| 200+ | $ 0.2022 | $ 40.44 |
| 400+ | $ 0.1945 | $ 77.80 |
| 800+ | $ 0.1914 | $ 153.12 |
Boîtier Standard400/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Varistors, MOVs | |
| Fabricant | Littelfuse | |
| Condit. | Through Hole | |
| Clamping Voltage | 1.82kV | |
| Rated Wattage | - | |
| Energy | 240J | |
| Capacitance | 80pF@1MHz | |
| Maximum DC Volts | 937V | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.1kV |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Varistors, MOVs | |
| Fabricant | Littelfuse | |
| Condit. | Through Hole | |
| Clamping Voltage | 1.82kV | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 240J | |
| Capacitance | 80pF@1MHz | |
| Maximum DC Volts | 937V | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.1kV |
Description
The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Caractéristiques
- Lead–free, Halogen-Free and RoHS compliant
- High energy absorption capability WTM 40J to 530J (2ms)
- High pulse life rating
- High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
- Wide operating voltage range VM(AC)RMS 130V to 1000V
- Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
- No derating up to 85℃ ambient
- The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
- Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
- These devices also have improved temperature cycling performance capability
Applications
- AC line Surge Protection Device (SPD) product
- Other similar applications requiring high transient energy and peak current capability in a relatively small package size
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Détails |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| B72220S0681K101 | TDK | Through Hole,P=10mm | 3 | $ 0.4406 | ||
| RM20D112KE1IE100 | Dersonic | Through Hole,P=10mm | 1,000 | $0.4921 $0.5179 | ||
| V680LA80CP | Littelfuse | Through Hole | 0 | $ 0.2025 | ||
| MOV-20D112K | BOURNS | Through Hole | 0 | $ 0.5109 | ||
| VDRS20W680BSE | VISHAY | Through Hole | 0 | $ 1.7349 | ||
| B72214P2681K101 | TDK | Through Hole | 0 | $ 0.314 | ||
| ERZ-E14A112 | PANASONIC | Through Hole | 0 | $ 0.6977 | ||
| ERZ-E14A112S1 | PANASONIC | Through Hole | 0 | $ 1.0573 | ||
| 112KD14J | Brightking | Through Hole | 0 | $ 0.2244 | ||
| V680LA100BP | Littelfuse | Through Hole | 0 | $ 0.438 |

