LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

Littelfuse V275LS40CPX680

Hersteller
Herst.-Teilenr.
V275LS40CPX680
LCSC-Nr.
C2657048
Verp.
Through Hole
Kundennummer
Hauptmerkm.
680V 275V 421V Through Hole Varistors, MOVs RoHS
DatenblattLittelfuse V275LS40CPX680
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Varistors, MOVs
HerstellerLittelfuse
Verp.Through Hole
Clamping Voltage680V
Rated Wattage-
Capacitance7nF@1MHz
Energy320J
Maximum DC Volts-
Maximum AC Volts275V
Varistor Voltage421V

Beschreibung

KI-Übersetzung

The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Merkmale

KI-Übersetzung
  • Lead–free, Halogen-Free and RoHS compliant
  • High energy absorption capability WTM 40J to 530J (2ms)
  • High pulse life rating
  • High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
  • Wide operating voltage range VM(AC)RMS 130V to 1000V
  • Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
  • No derating up to 85℃ ambient
  • The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
  • Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
  • These devices also have improved temperature cycling performance capability

Anwendungen

KI-Übersetzung
  • AC line Surge Protection Device (SPD) product
  • Other similar applications requiring high transient energy and peak current capability in a relatively small package size