PANASONIC ERZ-E08E751
| Manufacturer | |
| MPN | ERZ-E08E751 |
| LCSC Part # | C2656183 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.24kV 615V 460V 750V Through Hole Varistors, MOVs RoHS |
| Datasheet | PANASONIC ERZ-E08E751 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 1.24kV | |
| Rated Wattage | 400mW | |
| Capacitance | 130pF@1kHz | |
| Energy | 100J | |
| Maximum DC Volts | 615V | |
| Maximum AC Volts | 460V | |
| Varistor Voltage | 750V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 1.24kV | |
| Rated Wattage | 400mW |
| Type | Description | |
|---|---|---|
| Capacitance | 130pF@1kHz | |
| Energy | 100J | |
| Maximum DC Volts | 615V | |
| Maximum AC Volts | 460V | |
| Varistor Voltage | 750V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Varistors (ZNR Surge Absorber), Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.
Features
AI Translation
- Large withstanding surge current capability in compact sizes
- Large "Energy Handling Capability" absorbing transient overvoltages in compact sizes
- Wide range of varistor voltages
- RoHS compliant
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronic equipment
- Surge protection in communication, measuring or controller electronics
- Surge protection in electronic home appliances, gas or petroleum appliances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1388 | $ 0.14 |
| 200+ | $ 0.0538 | $ 10.76 |
| 500+ | $ 0.0519 | $ 25.95 |
| 1,000+ | $ 0.0509 | $ 50.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 1.24kV | |
| Rated Wattage | 400mW | |
| Capacitance | 130pF@1kHz | |
| Energy | 100J | |
| Maximum DC Volts | 615V | |
| Maximum AC Volts | 460V | |
| Varistor Voltage | 750V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 1.24kV | |
| Rated Wattage | 400mW |
| Type | Description | |
|---|---|---|
| Capacitance | 130pF@1kHz | |
| Energy | 100J | |
| Maximum DC Volts | 615V | |
| Maximum AC Volts | 460V | |
| Varistor Voltage | 750V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Varistors (ZNR Surge Absorber), Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.
Features
AI Translation
- Large withstanding surge current capability in compact sizes
- Large "Energy Handling Capability" absorbing transient overvoltages in compact sizes
- Wide range of varistor voltages
- RoHS compliant
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronic equipment
- Surge protection in communication, measuring or controller electronics
- Surge protection in electronic home appliances, gas or petroleum appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERZ-E08A751 | PANASONIC | Through Hole | 0 | $ 0.2213 | ||
| ERZ-E08F751 | PANASONIC | Through Hole | 0 | $ 0.1388 | ||
| V10H460PL1A | Littelfuse | Through Hole | 0 | $ 0.3501 | ||
| V10H460P | Littelfuse | Through Hole | 0 | $ 0.3139 | ||
| V10H460PL2B | Littelfuse | Through Hole | 0 | $ 0.3139 | ||
| V10P460AUTO | Littelfuse | Through Hole | 0 | $ 0.3158 | ||
| V10P460AUTO2T | Littelfuse | Through Hole | 0 | $ 0.2682 | ||
| V10H460PL3T | Littelfuse | Through Hole | 0 | $ 0.2785 | ||
| V10H460PL2T | Littelfuse | Through Hole | 0 | $ 0.2785 | ||
| V480LA10CP | Littelfuse | Through Hole | 0 | $ 0.4644 | ||
| V10E460P | Littelfuse | Through Hole | 0 | $ 0.0925 | ||
| VDRH10S460ASE | VISHAY | Through Hole | 0 | $ 0.5171 | ||
| V480LC40AP | Littelfuse | Through Hole | 0 | $ 0.3549 | ||
| V480LT40AP | Littelfuse | Through Hole | 0 | $ 0.3076 | ||
| V480LS40AP | Littelfuse | Through Hole | 0 | $ 0.1469 | ||
| V480LC80CPX10 | Littelfuse | Through Hole | 0 | $ 0.781 | ||
| V480LC80CPX2855 | Littelfuse | Through Hole | 0 | $ 0.8582 | ||
| V480LT80CPX10 | Littelfuse | Through Hole | 0 | $ 0.7021 | ||
| V480LT80CP | Littelfuse | Through Hole | 0 | $ 0.7021 | ||
| V480LS80CP | Littelfuse | Through Hole | 0 | $ 0.7021 |

