Littelfuse V230LU4P
| Producent | |
| Nr części prod. | V230LU4P |
| Nr LCSC | C2656162 |
| Opak. | Through Hole |
| Numer Klienta | |
| Klucz. cechy | 595V 300V 230V 360V Through Hole Varistors, MOVs RoHS |
| Karta Katalogowa | Littelfuse V230LU4P |
| Części alternatywne | 20 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | Littelfuse | |
| Opak. | Through Hole | |
| Clamping Voltage | 595V | |
| Rated Wattage | - | |
| Capacitance | 100pF@1MHz | |
| Energy | 20J | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | Littelfuse | |
| Opak. | Through Hole | |
| Clamping Voltage | 595V | |
| Rated Wattage | - |
| Typ | Opis | |
|---|---|---|
| Capacitance | 100pF@1MHz | |
| Energy | 20J | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
Opis
The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognized varistors require very little mounting space, and are offered in various standard lead form options. The LA Varistor Series are available in four model sizes: 7mm, 10mm, 14mm and 20mm; and have a V_M(AC),RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J. Some LA Series model numbers are available with clamping voltage selections, designated by a model number suffix of either A or B. The 'A' selection is the standard model; the "B" selection provides a lower clamping voltage.
Funkcje
- Lead–free, Halogen Free and RoHS compliant.
- Energy absorption capability (W_TM) up to 360J
- Wide operating voltage range VM(AC)RMS 130V to 1000V
- No derating up to 85°C ambient
- Available in tape and reel or bulk pack
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.1291 | $ 0.13 |
| 200+ | $ 0.05 | $ 10.00 |
| 500+ | $ 0.0482 | $ 24.10 |
| 1,000+ | $ 0.0474 | $ 47.40 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | Littelfuse | |
| Opak. | Through Hole | |
| Clamping Voltage | 595V | |
| Rated Wattage | - | |
| Capacitance | 100pF@1MHz | |
| Energy | 20J | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | Littelfuse | |
| Opak. | Through Hole | |
| Clamping Voltage | 595V | |
| Rated Wattage | - |
| Typ | Opis | |
|---|---|---|
| Capacitance | 100pF@1MHz | |
| Energy | 20J | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
Opis
The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognized varistors require very little mounting space, and are offered in various standard lead form options. The LA Varistor Series are available in four model sizes: 7mm, 10mm, 14mm and 20mm; and have a V_M(AC),RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J. Some LA Series model numbers are available with clamping voltage selections, designated by a model number suffix of either A or B. The 'A' selection is the standard model; the "B" selection provides a lower clamping voltage.
Funkcje
- Lead–free, Halogen Free and RoHS compliant.
- Energy absorption capability (W_TM) up to 360J
- Wide operating voltage range VM(AC)RMS 130V to 1000V
- No derating up to 85°C ambient
- Available in tape and reel or bulk pack
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| V230LA4P | Littelfuse | Through Hole | 288 | $ 0.208 | ||
| V230LC4P | Littelfuse | Through Hole | 0 | $ 0.1491 | ||
| V230LS4P | Littelfuse | Through Hole | 0 | $ 0.1291 | ||
| V230LT4P | Littelfuse | Through Hole | 0 | $ 0.1291 | ||
| V230LT4PX2855 | Littelfuse | Through Hole | 0 | $ 0.1327 | ||
| V230LS4PX2855 | Littelfuse | Through Hole | 0 | $ 0.1327 | ||
| V07E230PL1T | Littelfuse | Through Hole | 0 | $ 0.1383 | ||
| V07E230PL3T5 | Littelfuse | Through Hole | 0 | $ 0.1383 | ||
| V360RA8 | Littelfuse | Through Hole | 0 | $ 1.156 | ||
| ERZ-E05A361CS | PANASONIC | Through Hole | 0 | $ 0.0978 | ||
| ERZ-E05B361CS | PANASONIC | Through Hole | 0 | $ 0.0897 | ||
| ERZ-E05F361 | PANASONIC | Through Hole | 0 | $ 0.0894 | ||
| ERZ-E05E361 | PANASONIC | Through Hole | 0 | $ 0.0894 | ||
| B72207S0231K211 | TDK | Through Hole | 0 | $ 0.1065 | ||
| VDRS07H230BSE | VISHAY | Through Hole | 0 | $ 0.2697 | ||
| VDRS07H230TSE | VISHAY | Through Hole | 0 | $ 0.2434 | ||
| VDRS07H230TME | VISHAY | Through Hole | 0 | $ 0.2434 | ||
| VDRS07H230THE | VISHAY | Through Hole | 0 | $ 0.2434 | ||
| VDRS07H230TGE | VISHAY | Through Hole | 0 | $ 0.2434 | ||
| VDRS07H230TLE | VISHAY | Through Hole | 0 | $ 0.2434 |

