Littelfuse TMOV20RP300EL2T7
| Manufacturer | |
| Mfr. Part # | TMOV20RP300EL2T7 |
| LCSC Part # | C2655824 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 470V 10kA P=7.5mm |
| Description | 775V 385V 300V 470V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.508 $ 2.0817 | $ 2.08 |
10+ | $ 2.1073 $ 1.7491 | $ 17.49 |
30+ | $ 1.8566 $ 1.5410 | $ 46.23 |
300+ | $ 1.6014 $ 1.3292 | $ 398.76 |
600+ | $ 1.4853 $ 1.2328 | $ 739.68 |
900+ | $ 1.4343 $ 1.1905 | $ 1071.45 |
Standard Packaging 300/Full
Reel | ||
Better price for more quantity?
$