Kyocera AVX VC120605D150DP
| Manufacturer | |
| MPN | VC120605D150DP |
| LCSC Part # | C2655547 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | VARISTOR 8.5V 150A 1206 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Kyocera AVX | |
| Packaging | 1206 | |
| Clamping Voltage | - | |
| Energy | 400mJ | |
| Capacitance | 3nF@1kHz | |
| Maximum DC Volts | 5.6V | |
| Maximum AC Volts | 4V | |
| Varistor Voltage | 8.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Kyocera AVX | |
| Packaging | 1206 | |
| Clamping Voltage | - | |
| Energy | 400mJ |
| Type | Description | |
|---|---|---|
| Capacitance | 3nF@1kHz | |
| Maximum DC Volts | 5.6V | |
| Maximum AC Volts | 4V | |
| Varistor Voltage | 8.5V |
Introduction
TransGuard multilayer varistors are ZnO-based ceramic semiconductor devices with nonlinear voltage-current characteristics (bidirectional) similar to back-to-back Zener diodes. They also offer greater current and energy handling capability along with EMI/RFI attenuation. As electronic technology becomes increasingly widespread across various fields, reliable protection against transient voltage damage to electronic circuits is essential, as is EMI/RFI attenuation to prevent signal distortion and meet regulatory requirements. TransGuard components deliver both functions in a single device.
Applications
- Protection IC
- Telecommunications
- Microcontroller
- LED Lighting
- Relay
- Camera
- I/O Port
- Base Station
- Keyboard Protection
- Motion Detector
- Mobile Device
- Alarm System
- Industrial Controller, etc.
- Automation
- Smart Grid
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3336 | $ 1.67 |
| 50+ | $ 0.2599 | $ 13.00 |
| 150+ | $ 0.2284 | $ 34.26 |
| 1,000+ | $ 0.189 | $ 189.00 |
| 2,000+ | $ 0.1715 | $ 343.00 |
| 5,000+ | $ 0.1609 | $ 804.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Kyocera AVX | |
| Packaging | 1206 | |
| Clamping Voltage | - | |
| Energy | 400mJ | |
| Capacitance | 3nF@1kHz | |
| Maximum DC Volts | 5.6V | |
| Maximum AC Volts | 4V | |
| Varistor Voltage | 8.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Kyocera AVX | |
| Packaging | 1206 | |
| Clamping Voltage | - | |
| Energy | 400mJ |
| Type | Description | |
|---|---|---|
| Capacitance | 3nF@1kHz | |
| Maximum DC Volts | 5.6V | |
| Maximum AC Volts | 4V | |
| Varistor Voltage | 8.5V |
Introduction
TransGuard multilayer varistors are ZnO-based ceramic semiconductor devices with nonlinear voltage-current characteristics (bidirectional) similar to back-to-back Zener diodes. They also offer greater current and energy handling capability along with EMI/RFI attenuation. As electronic technology becomes increasingly widespread across various fields, reliable protection against transient voltage damage to electronic circuits is essential, as is EMI/RFI attenuation to prevent signal distortion and meet regulatory requirements. TransGuard components deliver both functions in a single device.
Applications
- Protection IC
- Telecommunications
- Microcontroller
- LED Lighting
- Relay
- Camera
- I/O Port
- Base Station
- Keyboard Protection
- Motion Detector
- Mobile Device
- Alarm System
- Industrial Controller, etc.
- Automation
- Smart Grid
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



