BOURNS CGA0603MLC-12E
| Manufacturer | |
| Mfr. Part # | CGA0603MLC-12E |
| LCSC Part # | C2655509 |
| Package | 0603 |
| Customer # | |
| Key Attributes | ChipGuard MLC Series - ESD Protectors |
| Description | 30V Bidirectional 12V 0603 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,535 
2,535
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2417 | $ 0.24 |
10+ | $ 0.211 | $ 2.11 |
30+ | $ 0.1978 | $ 5.93 |
100+ | $ 0.1814 | $ 18.14 |
500+ | $ 0.1741 | $ 87.05 |
1,000+ | $ 0.1697 | $ 169.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$