ALLEGRO ACS70310LKTATN-010B5-C
| Manufacturer | |
| MPN | ACS70310LKTATN-010B5-C |
| LCSC Part # | C2655493 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | SIP-4 Linear, Compass (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | ALLEGRO | |
| Packaging | SIP-4 | |
| Sensitivity | 10mV/Gs | |
| Features | Built-in LDO;Reverse power protection;Output voltage clamp;Over-voltage / under-voltage detection;Under-voltage lockout | |
| Current - Supply | 13mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | ±1%/℃ | |
| Magnetic Field Range | ±300mT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.04 | $ 5.04 |
| 10+ | $ 4.9156 | $ 49.16 |
| 30+ | $ 4.8326 | $ 144.98 |
| 100+ | $ 4.7496 | $ 474.96 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |

