ALLEGRO ACS723LLCTR-05AB-T
| Manufacturer | |
| Mfr. Part # | ACS723LLCTR-05AB-T |
| LCSC Part # | C2655492 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | High-Accuracy, Galvanically Isolated Current Sensor IC with Small Footprint SOIC8 Package |
| Description | 5V 5A 400mV/A SOIC-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
492
492
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3391 | $ 3.34 |
10+ | $ 2.8318 | $ 28.32 |
30+ | $ 2.5319 | $ 75.96 |
100+ | $ 2.2272 | $ 222.72 |
500+ | $ 2.0858 | $ 1042.90 |
1,000+ | $ 2.023 | $ 2023.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$