ALLEGRO ACS720KLATR-15AB-T
| Manufacturer | |
| Mfr. Part # | ACS720KLATR-15AB-T |
| LCSC Part # | C2655491 |
| Package | SOIC-16-300mil |
| Customer # | |
| Key Attributes | High Accuracy, Dual Fault, Galvanically Isolated Current Sensor in SOIC16 Wide-Body Package |
| Description | 15A 90mV/A SOIC-16-300mil Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
988 
988
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4792 | $ 3.48 |
10+ | $ 2.978 | $ 29.78 |
30+ | $ 2.6791 | $ 80.37 |
100+ | $ 2.3787 | $ 237.87 |
500+ | $ 2.2386 | $ 1119.30 |
1,000+ | $ 2.1763 | $ 2176.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$