VISHAY MPMT10015001AT1
| Manufacturer | |
| Mfr. Part # | MPMT10015001AT1 |
| LCSC Part # | C2655483 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 1kΩ 5kΩ SOT-23 |
| Description | 2 ±0.1% 100mW ±25ppm/℃ SOT-23 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
34
34
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4724 | $ 5.47 |
10+ | $ 5.332 | $ 53.32 |
30+ | $ 5.2394 | $ 157.18 |
100+ | $ 5.1453 | $ 514.53 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$