LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS22916CNYFPR product image
  • TPS22916CNYFPR thumbnail 1
  • TPS22916CNYFPR thumbnail 2
  • TPS22916CNYFPR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS22916CNYFPRRoHS

Manufacturer
MPN
TPS22916CNYFPR
LCSC Part #
C2655476
Packaging
DSBGA-4(0.7x0.7)
Customer #
Key Attributes
1 V to 5.5 V, 2 A ultra-low leakage load switch
Datasheetpdf iconTI TPS22916CNYFPR
In-Stock: 9,635
9,635 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2267$ 1.13
50+$ 0.1777$ 8.89
150+$ 0.1567$ 23.51
500+$ 0.1305$ 65.25
3,000+$ 0.1188$ 356.40
6,000+$ 0.1118$ 670.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingDSBGA-4(0.7x0.7)
Operating Temperature-40℃~+85℃
FeaturesSoft-start;Reverse current blocking;Output discharge function
number of channels1
Maximum Continuous Current2A
Control Input LogicActive High
Operating Voltage1V~5.5V
RDS(on)60mΩ
TypeLoad Switch

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TPS22916xx is a compact single-channel load switch that uses a low-leakage P-channel MOSFET to minimize power loss. The advanced gate control design supports operating voltages as low as 1V while further reducing on-resistance and power loss. Multiple timing options accommodate a variety of system load conditions. For high-capacitance loads, the slow turn-on timing of the C version minimizes inrush current. For low-capacitance loads, the fast timing of the B version reduces the required wait time. Switch conduction state is controlled by a digital input that connects directly to low-voltage control signals. The device is available in both active-high and active-low (L) versions. At initial power-up, the device uses a smart pull-down resistor to keep the ON pin from floating until system timing control is complete. Once the ON pin is intentionally driven high (≥VH), the smart pull-down resistor is disconnected, preventing unnecessary power loss. The TPS22916xx is offered in a space-saving 4-pin wafer chip-scale package (WCSP) (YFP) measuring 0.78mm × 0.78mm with 0.4mm pitch and 0.5mm height. The device operates over a temperature range of –40°C to +85°C.

Features

AI Translation
  • Input Voltage Range (VIN): 1V to 5.5V
  • Maximum Continuous Current (IMAX): 2A
  • On-Resistance (RON):
    • 5V VIN = 60mΩ (typical), 100mΩ (maximum at 85°C)
    • 1.8V VIN = 100mΩ (typical), 150mΩ (maximum at 85°C)
    • 1V VIN = 200mΩ (typical), 325mΩ (maximum at 85°C)
  • Ultra-Low Quiescent Current:
    • On-State (IQ): 0.5μA (typical), 1μA (maximum)
    • Shutdown State (ISD): 10nA (typical), 100nA (maximum)
    • TPS22916BL/CL/CNL (ISD): 100nA (typical), 300nA (maximum)
  • ON Pin Intelligent Pull-Down Resistor (RPD):
    • ON ≥ VH (ION): 10nA (maximum)
    • ON ≤ VL (RPD): 750kΩ (typical)
  • Slow Slew Rate (C Version) for Inrush Current Limiting:
    • 5V Turn-On Time (tON): 1400μs at 5mV/μs
    • 1.8V Turn-On Time (tON): 3000μs at 1mV/μs
    • 1V Turn-On Time (tON): 6500μs at 0.3mV/μs
  • Fast Slew Rate (B Version) for Reduced Latency:
    • 5V Turn-On Time (tON): 115μs at 57mV/μs
    • 1.8V Turn-On Time (tON): 250μs at 12mV/μs
    • 1V Turn-On Time (tON): 510μs at 3.3mV/μs
  • Always-On True Reverse Current Blocking (RCB)
  • Quick Output Discharge (QOD): 150Ω (typical) (N version without QOD)
  • Active-Low Enable Option (L version)

Applications

AI Translation
  • Wearables
  • Smartphones
  • Tablets
  • Portable Speakers