LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STUSB4710AQTR product image
Images for reference only

ST STUSB4710AQTRRoHS

Manufacturer
MPN
STUSB4710AQTR
LCSC Part #
C2655458
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
Autonomous USB PD controller with integrated discharge path
Datasheetpdf iconST STUSB4710AQTR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerST
PackagingQFN-24-EP(4x4)
Features-
Operating Temperature-40℃~+105℃
Voltage - Supply4.1V~22V
Applications FunctionController
USB Protocol-
Supply Current188uA
Quiescent Supply Current53uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The STUSB4710 is a new family of USB power delivery controllers communicating over Type-C configuration channel pins (CC) to negotiate a given amount of power to be sourced to an inquiring consumer device. The STUSB4710 addresses provider/DFP devices such as notebooks, tablets and AC adapters. The device can handle any connections to a UFP or DRP without any MCU attachment support, from device attachment to power negotiation, including VBUS discharge and protections. The STUSB4710 is an autonomous USB power delivery controller optimized as a provider. It offers an open-drain GPIO interface to make direct interconnection with a power regulation stage. The STUSB4710 offers the benefits of a full hardware USB PD stack allowing robust and safe USB PD negotiation in line with USB PD standard. The STUSB4710 is ideal for provider applications in which digital or software intelligence is limited or missing. The STUSB4710 main functions are:

  • Detect the connection between two USB ports (attach detection)
  • Establish a valid host to device connection
  • Discover and configure VBUS: Type-C low, medium or high current mode
  • Resolve cable orientation
  • Negotiate a USB power delivery contract with a PD capable device
  • Configure the power source accordingly Monitor VBUS, manage transitions, handle protections and ensure user and device safety Additionally, the STUSB4710 offers 5 customizable power data objects (PDOs), 5 general purpose I/Os, an integrated discharge path, and is natively robust to high voltage peaks.

Features

AI Translation
  • USB power delivery (PD) controller Type-C attach and cable orientation detection Single role: provider - DFP
  • Full hardware solution - no software
  • I²C interface (optional connection to MCU)
  • Support all USB PD profiles: up to 5 power data objects (PDO)
  • Configurable start-up profiles
  • Integrated VBUS voltage monitoring
  • Internal and/or external VBUS discharge path
  • Short -to-VBUS protections on CC pins (22 V) and VBUS pins (28 V)
  • Wide power supply input: VDD = [4.1 V; 22 V]
  • Temperature range: -40 °C up to 105 °C
  • Fully compatible with: USB Type-C rev 1.2 USB PD rev 2.0
  • Certification test ID: 1000125 (QFN24)

Applications

AI Translation
  • AC adapters and power supplies for: computer, consumer or portable consumer applications
  • Smart plugs and wall adapters
  • Power hubs and docking stations
  • Displays
  • Any Type-C source device
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2171$ 5.22
10+$ 4.4959$ 44.96
30+$ 4.0569$ 121.71
100+$ 3.6888$ 368.88
Standard Packaging4000/Full Reel
Better price for more quantity?
$