muRata PRF15BC102RB6RC
| Manufacturer | |
| Mfr. Part # | PRF15BC102RB6RC |
| LCSC Part # | C2655259 |
| Package | 0402 |
| Customer # | |
| Key Attributes | PTC Thermistor |
| Description | ±50% 32V 1kΩ 0402 PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
6,975
6,975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0893 | $ 0.45 |
50+ | $ 0.0791 | $ 3.96 |
150+ | $ 0.074 | $ 11.10 |
500+ | $ 0.0702 | $ 35.10 |
2,500+ | $ 0.0671 | $ 167.75 |
5,000+ | $ 0.0656 | $ 328.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$