LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI RF430CL330HIRGTR product image
  • RF430CL330HIRGTR thumbnail 1
  • RF430CL330HIRGTR thumbnail 2
  • RF430CL330HIRGTR thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TI RF430CL330HIRGTR

Produttore
Cod. Prod.
RF430CL330HIRGTR
Cod. LCSC
C2655169
Imballo
VQFN-16-EP(3x3)
Numero Cliente
Attr. chiave
Dynamic NFC interface transponder
Scheda TecnicaTI RF430CL330HIRGTR
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RFID, RF Access, Monitoring ICs
ProduttoreTI
ImballoVQFN-16-EP(3x3)
transmission rate106Kbit/s;848Kbit/s
FeaturesData verification;Low power wake-up
Voltage - Supply3V~3.6V
Frequency13.56MHz
agreementISO 14443B,NFC
InterfaceI2C,SPI

Descrizione

Traduzione AI

The dynamic NFC interface transponder RF430CL330H is an NFC Tag Type 4 device that combines a wireless NFC interface with a wired SPI or I2C interface to connect the device to a host. NDEF messages in SRAM can be read and written via the integrated SPI or I2C serial communication interface, or wirelessly accessed and updated through the integrated ISO 14443B RF interface supporting data rates up to 848 kbps.

This mode of operation intuitively simplifies NFC handover to an alternative carrier — for example, enabling Bluetooth, BLE, and Wi-Fi pairing or authentication processes with just a tap. As a universal NFC interface, the RF430CL330H enables end devices to communicate with the rapidly expanding infrastructure of NFC-enabled smartphones, tablets, and laptops.

Caratteristiche

Traduzione AI
  • NFC Tag Type 4 message
  • 13.56MHz (RF) interface compliant with ISO14443B
  • 3KB SRAM for NDEF messages up to 848kbps
  • Automatic validation of NDEF structure
  • SPI or I2C interface for reading/writing NDEF messages to/from internal SRAM
  • Interrupt register and output pin to indicate NDEF read or write completion

Applicazioni

Traduzione AI
  • Bluetooth pairing
  • Wi-Fi configuration
  • Diagnostic interface
  • Sensor interface